ADSL Line Drivers

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Amplifier Topology Number of Drivers Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Output Type Dimensions Height Length
RS Stock No. 162-8366
Mfr. Part No.THS6042ID
HK$66.06
Each (In a Tube of 75)
units
Current Feedback Amplifier 2 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 662-4488
Mfr. Part No.THS6022IPWP
HK$64.97
Each
units
Current Feedback Amplifier 2 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 814-4022
Mfr. Part No.THS6042ID
HK$80.42
Each
units
Current Feedback Amplifier 2 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 799-2956
Mfr. Part No.MAX4447ESE+
HK$32.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 922-2732
Mfr. Part No.THS6022IPWP
HK$51.508
Each (In a Tube of 90)
units
Current Feedback Amplifier 2 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...