ADSL Line Driver & Receiver Combinations

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Drivers/Receivers Typical Slew Rate Typical Single Supply Voltage Pin Count Output Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type Package Type Power Supply Type
RS Stock No. 877-9088
Mfr. Part No.ADM1181AARWZ
HK$21.264
Each (In a Pack of 5)
units
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 170-3055
Mfr. Part No.ADM1181AARWZ
HK$24.30
Each (In a Tube of 47)
units
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 877-9082
Mfr. Part No.ADM3074EYRZ
HK$34.575
Each (In a Pack of 2)
units
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single
RS Stock No. 160-2886
Mfr. Part No.ADM3074EYRZ
HK$25.026
Each (In a Tube of 98)
units
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single
RS Stock No. 877-9094
Mfr. Part No.ADM561JRZ
HK$46.10
Each (In a Pack of 2)
units
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 145-5871
Mfr. Part No.ADM561JRZ
HK$35.772
Each (In a Tube of 27)
units
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single