Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.


Types of Active Filters


  • Brand Pass Filters

  • Brand Reject Filter

  • High Pass Filter

  • Low pass Filter

  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters

  • Notch Filter

...
Read more Read less

Filters

Viewing 41 - 60 of 118 products
Results per page
Description Price Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 191-6903
Mfr. Part No.MAX275BCWP+
HK$74.57
Each (In a Pack of 2)
units
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 333-026
Mfr. Part No.MAX274ACNG+
HK$175.08
Each
units
Band Pass Filter, Low Pass Filter 8th Continuous Time 150kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 24 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm
RS Stock No. 165-4559
Mfr. Part No.MAX293CPA+
HK$76.892
Each (In a Tube of 50)
units
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS Stock No. 545-5146
Mfr. Part No.LTC1063CN8#PBF
HK$113.56
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 145-0803
Mfr. Part No.LTC1065CN8#PBF
HK$75.387
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±5V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 190-6086
Mfr. Part No.MAX7410EUA+
HK$45.653
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 1 → 15kHz Single 4.5 → 5.5 V - 1 Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 191-5299
Mfr. Part No.MAX7404CSA+
HK$36.934
Each (In a Tube of 100)
units
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 190-6083
Mfr. Part No.MAX7400ESA+
HK$50.846
Each (In a Tube of 100)
units
Elliptic, Low Pass Filter 8th Switched Capacitor 1 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 190-6088
Mfr. Part No.MAX7480ESA+
HK$35.949
Each (In a Tube of 100)
units
Butterworth, Low Pass Filter 8th Switched Capacitor 1 → 2kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 155-7562
Mfr. Part No.LTC1563-2IGN#PBF
HK$28.888
Each (In a Tube of 100)
units
Low Pass Filter 4th Proprietary 360kHz Dual, Single 3 V ±5V 1 Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS Stock No. 191-6885
Mfr. Part No.MAX7404CSA+
HK$42.545
Each (In a Pack of 2)
units
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 761-8920
Mfr. Part No.LTC1065CSW#PBF
HK$121.82
Each
units
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm
RS Stock No. 190-6087
Mfr. Part No.MAX7427EUA+
HK$24.364
Each (In a Tube of 50)
units
Elliptic, Low Pass Filter 5th Switched Capacitor 1 → 12kHz Single 4.5 → 5.5 V - 1 Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 154-6383
Mfr. Part No.LTC1067IS#PBF
HK$54.054
Each (In a Tube of 50)
units
Universal Filter 2nd Switched Capacitor - Dual, Single 3 → 11 V ±5V - Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS Stock No. 919-9392
Mfr. Part No.LTC1562IG#PBF
HK$136.012
Each (In a Tube of 66)
units
Universal Filter 2nd Continuous Time - Dual, Single 4.75 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 20 7.33 x 5.38 x 1.78mm 1.78mm 7.33mm
RS Stock No. 545-7041
Mfr. Part No.LTC10691CN8#PBF
HK$99.43
Each
units
Low Pass Filter 8th - 8kHz Dual, Single 5 V, 9 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 154-7610
Mfr. Part No.LTC1563-2CGN#PBF
HK$25.452
Each (In a Tube of 100)
units
Low Pass Filter 4th - 256kHz Single 2.7 → 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm
RS Stock No. 191-3997
Mfr. Part No.MAX7408EUA+
HK$38.114
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 1 Hz → 15 kHz Single 5 V - 1 Surface Mount DIP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 739-0199
Mfr. Part No.FMS6141S5X
HK$3.77
Each (In a Pack of 5)
units
Band Pass Filter 4th - - Single 5 V - 1 Surface Mount SC-70 5 2 x 1.25 x 1mm 1mm 2mm
RS Stock No. 192-3079
Mfr. Part No.MAX275ACPP+
HK$87.286
Each (In a Tube of 18)
units
Band Pass Filter, Low Pass Filter 4th Continuous Time 300kHz Dual, Single 5 V ±5V 2 Through Hole PDIP 20 26.54 x 7.87 x 4.45mm 4.45mm 26.54mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...