Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 545-6054
Mfr. Part No.LTC1064-2CN#PBF
HK$264.96
Each
units
Low Pass Filter 8th - 140kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 14 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS Stock No. 191-4998
Mfr. Part No.MAX7407ESA+
HK$92.29
Each (In a Pack of 2)
units
Low Pass Filter 8th Switched Capacitor 1 Hz → 10 kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 189-8693
Mfr. Part No.MAX291ESA+
HK$83.005
Each (In a Pack of 2)
units
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 191-6903
Mfr. Part No.MAX275BCWP+
HK$99.46
Each (In a Pack of 2)
units
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 191-3223
Mfr. Part No.MAX7420EUA+
HK$87.037
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 45kHz Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 189-7168
Mfr. Part No.MAX291ESA+
HK$68.858
Each (In a Tube of 100)
units
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 165-4527
Mfr. Part No.MAX7414EUA+
HK$40.809
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 858-0813
Mfr. Part No.LTC1068IG#PBF
HK$170.55
Each
units
Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter 8th Switched Capacitor 120kHz Dual, Single 3.3 V, 5 V ±5V 4 Surface Mount SSOP 28 10.5 x 5.6 x 1.95mm 1.95mm 10.5mm
RS Stock No. 761-9092
Mfr. Part No.LTC1569CS8-7#PBF
HK$146.00
Each
units
Low Pass Filter 10th - 300kHz Dual, Single 3.7 to 4.6 V ±5V - Surface Mount SOIC 8 5.004 x 3.988 x 1.5mm 1.5mm 5mm
RS Stock No. 800-0950
Mfr. Part No.MAX292CPA+
HK$90.27
Each
units
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS Stock No. 191-5299
Mfr. Part No.MAX7404CSA+
HK$53.419
Each (In a Tube of 100)
units
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 189-7169
Mfr. Part No.MAX7400CSA+
HK$47.861
Each (In a Tube of 100)
units
Low Pass Filter 8th Switched Capacitor 0.001 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 169-8117
Mfr. Part No.NJM2760V
HK$6.232
Each (On a Reel of 2000)
units
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS Stock No. 203-3416
Mfr. Part No.MLPF-WB55-02E3
HK$3.575
Each (In a Pack of 50)
units
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - - -
RS Stock No. 190-7030
Mfr. Part No.MAX7404ESA+
HK$78.86
Each (In a Pack of 2)
units
Elliptic, Low Pass Filter 8th Switched Capacitor - Single 4.5 → 5.5 V - - Surface Mount SOIC - - - -
RS Stock No. 761-8926
Mfr. Part No.LTC1060CSW#PBF
HK$122.58
Each
units
Universal Filter 2nd Switched Capacitor - Dual, Single 5 V ±8V - Surface Mount SOIC W 20 13.005 x 7.959 x 2.337mm 2.337mm 13.01mm
RS Stock No. 190-6085
Mfr. Part No.MAX7409EUA+
HK$57.254
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 1 → 15kHz Single 4.5 → 5.5 V - 1 Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 923-6738
Mfr. Part No.UAF42AU
HK$189.933
Each (In a Tube of 40)
units
Universal Filter 2nd Switched Capacitor 100kHz Dual - ±15V 4 Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm
RS Stock No. 191-3200
Mfr. Part No.MAX274AENG+
HK$253.133
Each (In a Tube of 15)
units
Band Pass Filter, Low Pass Filter - Continuous Time 150kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 24 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm
RS Stock No. 191-5267
Mfr. Part No.MAX275BCWP+
HK$85.019
Each (In a Tube of 36)
units
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm