LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 81 - 100 of 492 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 168-0482
Mfr. Part No.BD6586MUV-E2
BrandROHM
HK$33.379
Each (On a Reel of 2500)
units
- - ±5% ±3% 25 mA Surface Mount VQFN 24 3.6 V 4 x 4 x 0.98mm 0.98mm 4mm +85 °C -40 °C
RS Stock No. 144-5895
Mfr. Part No.MM5451YN
BrandMicrochip
HK$43.51
Each (In a Tube of 9)
units
5 - - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C
RS Stock No. 540-2388
Mfr. Part No.MAX7219CNG+
HK$81.65
Each
units
8 64 - - 330 mA Through Hole PDIP 24 5 V - - - +70 °C 0 °C
RS Stock No. 798-8780
Mfr. Part No.LTM8040EV#PBF
HK$115.30
Each
units
- - 1% - 1 A Surface Mount LGA 66 3.5 V 15 x 9 x 4.32mm 4.32mm 15mm +125 °C 0 °C
New
RS Stock No. 191-6819
Mfr. Part No.ICM7217IPI+
HK$103.68
Each
units
4 7 - - 500 μA Through Hole PDIP 28 6 (Maximum) V 37.34 x 14.61 x 4.45mm 4.45mm 37.34mm +85 °C -20 °C
RS Stock No. 188-7064
Mfr. Part No.BD81A76EFV-ME2
BrandROHM
HK$30.365
Each (In a Pack of 2)
units
- - ±3% - 100 μA Surface Mount HTSSOP 30 12 V 10 x 5.6 x 0.85mm 0.85mm 10mm +125 °C -40 °C
RS Stock No. 182-8397
Mfr. Part No.AL8843SP-13
HK$4.659
Each (In a Pack of 25)
units
- - 4% - 3 A Surface Mount SO 8 40 V 5.1 x 4 x 1.55mm 1.55mm 5.1mm +125 °C -40 °C
RS Stock No. 188-9395
Mfr. Part No.STCS2SPR
HK$113.58
Each
units
- - - - - Surface Mount SO 10 4.5 40 V 9.6 x 9.5 x 3.6mm 3.6mm 9.6mm +150 °C -40 °C
New
RS Stock No. 193-9807
Mfr. Part No.HVLED007TR
HK$7.942
Each (In a Pack of 10)
units
- - - - 5.5 mA Surface Mount SOIC 8 10.5 22.5 V 5 x 4 x 1.65mm 1.65mm 5mm +150 °C -40 °C
RS Stock No. 714-7692
Mfr. Part No.STP16CP05XTTR
HK$13.25
Each (In a Pack of 2)
units
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS Stock No. 660-4462
Mfr. Part No.TLC5941RHBT
HK$23.23
Each
units
- 16 - - 60 mA Surface Mount QFN 32 3.3 V, 5 V 5 x 5 x 0.9mm 0.9mm 5mm +85 °C -40 °C
New
RS Stock No. 191-3441
Mfr. Part No.MAX6959AAEE+
HK$100.18
Each
units
4 9 - 3% 7.5 mA Surface Mount QOSP 16 5.5 (Maximum) V 4.98 x 3.99 x 1.651mm 1.65mm 4.98mm +125 °C -40 °C
RS Stock No. 800-9878
Mfr. Part No.CAT4002ATD-GT3
HK$5.596
Each (In a Pack of 10)
units
- - - - 40 mA Surface Mount TSOT-23 6 - - - - - -
RS Stock No. 146-1222
Mfr. Part No.MAX7219CWG+
HK$69.43
Each (In a Tube of 30)
units
8 64 - 3% 330 mA Surface Mount SOIC W 24 5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +70 °C 0 °C
RS Stock No. 858-0905
Mfr. Part No.LT3598IFE#PBF
HK$74.53
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 197-7279
Mfr. Part No.LM3914V/NOPB
HK$38.61
Each (In a Pack of 2)
units
- 20 → 100 - - 9.2 mA - PLCC 20 20 V - - - - -
RS Stock No. 163-2679
Mfr. Part No.NSI45025AT1G
HK$1.166
Each (On a Reel of 3000)
units
- - - - 25 mA Surface Mount SOD 123 - - - - - -
RS Stock No. 177-7209
Mfr. Part No.LT3486EFE#PBF
HK$35.65
Each (In a Tube of 95)
units
- 16 - - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS Stock No. 825-3606
Mfr. Part No.TLC5973D
HK$9.31
Each (In a Pack of 5)
units
- - - - 10 mA Surface Mount SOIC 8 5 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS Stock No. 738-5241
Mfr. Part No.AL9910S-13
HK$12.66
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...