LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 151-3307
Mfr. Part No.LT3761IMSE#PBF
HK$73.22
Each
units
- - ±3% - 42 mA Surface Mount MSOP 16 4.1 V 4.039 x 3 x 0.86mm 0.86mm 4.039mm +125 °C -40 °C
RS Stock No. 919-9320
Mfr. Part No.LT3756EUD#PBF
HK$38.382
Each (In a Tube of 121)
units
- 18 - - 0.005 mA Surface Mount QFN 16 6 → 100 V 3 x 3 x 0.7mm 0.7mm 3mm +125 °C -40 °C
RS Stock No. 761-8689
Mfr. Part No.LT3465ES6#TRMPBF
HK$30.43
Each
units
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 798-8843
Mfr. Part No.LT3496EUFD#PBF
HK$72.27
Each
units
- - - - 750 mA Surface Mount QFN 28 3 30 V 5 x 4 x 0.7mm 0.7mm 5mm +125 °C -40 °C
RS Stock No. 798-8856
Mfr. Part No.LT3760EFE#PBF
HK$87.68
Each
units
- - - ±2% 150 μA Surface Mount TSSOP 28 6 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 154-7642
Mfr. Part No.LTC3454EDD#PBF
HK$24.96
Each (In a Tube of 121)
units
- - 3.5% - 1.2 mA Surface Mount DFN 10 2.7 → 5.5 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS Stock No. 155-6782
Mfr. Part No.LT3491ESC8#TRMPBF
HK$17.15
Each (On a Reel of 500)
units
- 6 ±5% - 4 mA Surface Mount SC-70 8 2.5 → 12 V 2.2 x 1.35 x 1mm 1mm 2.2mm +85 °C -40 °C
RS Stock No. 153-3306
Mfr. Part No.LT3474EFE#PBF
HK$40.358
Each (In a Tube of 95)
units
- 1 - - - Surface Mount TSSOP 16 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS Stock No. 155-6779
Mfr. Part No.LT3466EDD-1#PBF
HK$45.455
Each (In a Tube of 121)
units
- 10 ±4% - 15 mA Surface Mount DFN 20 2.7 → 22 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS Stock No. 156-5699
Mfr. Part No.LT3598IFE#PBF
HK$49.872
Each (In a Tube of 62)
units
- - - - - - - - - - - - - -
RS Stock No. 761-9434
Mfr. Part No.LTC3454EDD#PBF
HK$40.18
Each
units
- - 3.5% - 1.2 mA Surface Mount DFN 10 2.7 → 5.5 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS Stock No. 761-8793
Mfr. Part No.LT3599IFE#PBF
HK$81.21
Each
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 145-0054
Mfr. Part No.LT3761EMSE#PBF
HK$43.874
Each (In a Tube of 37)
units
- - - - - Surface Mount MSOP 16 4.5 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 155-6783
Mfr. Part No.LT3496EUFD#PBF
HK$47.999
Each (In a Tube of 73)
units
- - - - 750 mA Surface Mount QFN 28 3 30 V 5 x 4 x 0.7mm 0.7mm 5mm +125 °C -40 °C
RS Stock No. 154-6371
Mfr. Part No.LT3598EUF#PBF
HK$41.122
Each (In a Tray of 91)
units
- 60 - ±1.5% 5 mA Surface Mount QFN 24 3.2 → 30 V 4 x 4 x 0.7mm 0.7mm 4mm +125 °C -40 °C
RS Stock No. 154-6363
Mfr. Part No.LT3465ES6#TRMPBF
HK$20.002
Each (On a Reel of 500)
units
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 920-0029
Mfr. Part No.LT3476EUHF#PBF
HK$63.568
Each (In a Tube of 52)
units
- 8 - 2% 2.5 A Surface Mount QFN 38 2.8 16 V 7 x 5 x 0.7mm 0.7mm 7mm +85 °C -40 °C
RS Stock No. 151-3078
Mfr. Part No.LT3761IMSE#PBF
HK$48.575
Each (In a Tube of 37)
units
- - ±3% - 42 mA Surface Mount MSOP 16 4.1 V 4.039 x 3 x 0.86mm 0.86mm 4.039mm +125 °C -40 °C
RS Stock No. 154-6372
Mfr. Part No.LT3599IFE#PBF
HK$53.976
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 173-565
Mfr. Part No.LT3486EFE#PBF
HK$53.70
Each
units
- 16 - - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C