LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 85 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 162-5077
Mfr. Part No.LM3519MK-20/NOPB
HK$7.597
Each (On a Reel of 1000)
units
- 4 - - 0.9 mA Surface Mount TSOT 6 3.3 V, 5 V 2.97 x 1.65 x 0.87mm 0.87mm 2.97mm +85 °C -40 °C
RS Stock No. 649-0538
Mfr. Part No.LM3519MK-20/NOPB
HK$16.26
Each (In a Pack of 5)
units
- 4 - - 0.9 mA Surface Mount TSOT 6 3.3 V, 5 V 2.97 x 1.65 x 0.87mm 0.87mm 2.97mm +85 °C -40 °C
RS Stock No. 825-3577
Mfr. Part No.TLC59116IRHBR
HK$22.16
Each (In a Pack of 2)
units
- - - - 37 mA Surface Mount QFN 32 3 → 5.5 V 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C -40 °C
RS Stock No. 162-8714
Mfr. Part No.TLC59116IRHBR
HK$10.043
Each (On a Reel of 3000)
units
- - - - 37 mA Surface Mount QFN 32 3 → 5.5 V 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C -40 °C
RS Stock No. 181-534
Mfr. Part No.LM3404MA/NOPB
HK$19.68
Each
units
1 1 - - - Surface Mount SOIC 8 9 V, 12 V, 15 V, 18 V, 24 V 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +125 °C -40 °C
RS Stock No. 121-8259
Mfr. Part No.LM3404MA/NOPB
HK$16.69
Each (In a Tube of 95)
units
1 1 - - - Surface Mount SOIC 8 9 V, 12 V, 15 V, 18 V, 24 V 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +125 °C -40 °C
RS Stock No. 761-5794
Mfr. Part No.LM3429MH/NOPB
HK$23.10
Each
units
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS Stock No. 162-8583
Mfr. Part No.LM3410YMY/NOPB
HK$7.138
Each (On a Reel of 1000)
units
- - - - 2.8 A Surface Mount MSOP 8 2.7 → 5.5 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 181-376
Mfr. Part No.LM3404HVMA/NOPB
HK$21.66
Each
units
- 1 - - - Surface Mount SOIC 8 9 V, 12 V, 15 V, 18 V, 24 V 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +125 °C -40 °C
RS Stock No. 145-0815
Mfr. Part No.LM3404HVMA/NOPB
HK$18.14
Each (In a Tube of 95)
units
- 1 - - - Surface Mount SOIC 8 9 V, 12 V, 15 V, 18 V, 24 V 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +125 °C -40 °C
RS Stock No. 662-4328
Mfr. Part No.TLC5943PWP
HK$28.67
Each
units
- 16 - - 50 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS Stock No. 824-6844
Mfr. Part No.LM3410YMY/NOPB
HK$15.15
Each (In a Pack of 5)
units
- - - - 2.8 A Surface Mount MSOP 8 2.7 → 5.5 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 162-7097
Mfr. Part No.TLC5943PWP
HK$25.84
Each (In a Tube of 50)
units
- 16 - - 50 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS Stock No. 162-6236
Mfr. Part No.LM3429MH/NOPB
HK$20.79
Each (In a Tube of 94)
units
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS Stock No. 824-6866
Mfr. Part No.LM3532TME-40A/NOPB
HK$12.84
Each (In a Pack of 5)
units
- - - ±2% 1120 mA Surface Mount DSBGA 16 2.7 → 5.5 V 1.87 x 1.77 x 0.395mm 0.395mm 1.87mm +125 °C -40 °C
RS Stock No. 709-2643
Mfr. Part No.TPS61500PWP
HK$23.96
Each
units
- 4 - - - Surface Mount HTSSOP 14 3.3 V, 5 V, 9 V, 12 V, 15 V 5 x 4.4 x 1.15mm 1.15mm 5mm +85 °C -40 °C
RS Stock No. 162-7838
Mfr. Part No.TLC59282RGET
HK$8.90
Each (On a Reel of 250)
units
- 16 ±2% ±3% 34 mA Surface Mount VQFN 24 3 → 5.5 V 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C -40 °C
RS Stock No. 921-2861
Mfr. Part No.TPS61165DBVT
HK$12.733
Each (On a Reel of 250)
units
20 10 - - 1.2 A Surface Mount SOT-23 6 3 → 18 V 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm +85 °C -40 °C
RS Stock No. 662-3842
Mfr. Part No.TPS61181RTET
HK$14.99
Each
units
- 60 - 3% - Surface Mount WQFN 16 3.15 V 3 x 3 x 0.75mm 0.75mm 3mm +85 °C -40 °C
RS Stock No. 168-4210
Mfr. Part No.LM3424MH/NOPB
HK$24.47
Each (In a Tube of 73)
units
- - - - 3 mA Surface Mount TSSOP 20 4.5 → 75 V 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm +125 °C -40 °C