Thyristors

What is a Thyristor?A Thyristor is a four layer semiconductor device, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.A Thyristor usually consists of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode The Thyristor is made of N type and P type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero. Types of Thyristor: Silicon controlled rectifier (SCR) -The basic purpose of a SCR is to function as a switch that can turn on or off small or large amounts of power.Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to a SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate" Triac – Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents. Four layer diode - A four layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF. Diac- Diac is a mix of the words diode and ac switch it is similar to four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.Thyristors are used in applications such as motor speed controls, pressure control systems, light dimmers and liquid level regulators What are Phase controlled Thyristors?Thyristors are frequently used as phase-controlled current valves for AC to DC conversion and vice versa, operating at low frequencies In the conducting state, thyristors feature very low losses, making them ideal devices to efficiently control very high currents and energies.

...
Read more Read less

Filters

Viewing 1 - 20 of 140 products
Results per page
Description Price Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions
RS Stock No. 395-2831
Mfr. Part No.VS-22RIA40
BrandVishay
HK$129.04
Each
units
22A SCR TO-48 400V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 169-5899
Mfr. Part No.22RIA40
BrandVishay
HK$83.35
Each (In a Bag of 100)
units
22A SCR TO-48 400V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 165-2437
Mfr. Part No.VS-ST083S08PFM1P
BrandVishay
HK$662.06
Each (In a Bag of 25)
units
85A SCR TO-94 800V 2560A Thread Mount 200mA 3V 600mA 3 - - 191mm 29.5 (Dia.) x 191mm
RS Stock No. 357-3438
Mfr. Part No.VS-ST083S08PFM1P
BrandVishay
HK$789.08
Each
units
85A SCR TO-94 800V 2560A Thread Mount 200mA 3V 600mA 3 - - 191mm 29.5 (Dia.) x 191mm
RS Stock No. 395-2875
Mfr. Part No.VS-25RIA60
BrandVishay
HK$124.50
Each
units
25A SCR TO-48 600V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 700-5639
Mfr. Part No.VS-ST380CH06C1
BrandVishay
HK$1,354.72
Each
units
960A PCT TO-200AB 600V 13000A Screw Mount 200mA 3V 600mA 3 42mm 42mm 15.1mm 42 x 42 x 15.1mm
RS Stock No. 919-4384
Mfr. Part No.VS-30TPS16-M3
BrandVishay
HK$23.10
Each (In a Tube of 25)
units
20A SCR TO-247AC 1600V 300A Through Hole 45mA 2V 100mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm
RS Stock No. 357-5103
Mfr. Part No.VS-180RKI80PBF
BrandVishay
HK$531.99
Each
units
180A SCR TO-93 800V 4000A Thread Mount 150mA 2.5V 600mA 3 - - 234.5mm 35 (Dia.) x 234.5mm
RS Stock No. 300-420
Mfr. Part No.VS-30TPS16PBF
BrandVishay
HK$28.24
Each
units
20A SCR TO-247AC 1600V 300A Through Hole 45mA 2V 100mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm
RS Stock No. 165-2655
Mfr. Part No.VS-ST380CH06C1
BrandVishay
HK$907.98
Each (In a Box of 12)
units
960A PCT TO-200AB 600V 13000A Screw Mount 200mA 3V 600mA 3 42mm 42mm 15.1mm 42 x 42 x 15.1mm
RS Stock No. 165-6237
Mfr. Part No.VS-50RIA80
BrandVishay
HK$132.40
Each (In a Bag of 100)
units
80A SCR TO-65 800V 1490A Thread Mount 250mA 3.5V 200mA 2 19.2mm 17.35mm 42.5mm 19.2 x 17.35 x 42.5mm
RS Stock No. 227-9090
Mfr. Part No.VS-22RIA120
BrandVishay
HK$174.82
Each
units
22A SCR TO-48 1200V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 145-1785
Mfr. Part No.VS-40TPS16-M3
BrandVishay
HK$72.82
Each (In a Tube of 25)
units
35A SCR TO-247AC 1600V 600A Through Hole 150mA 2.5V 150mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm
RS Stock No. 395-2825
Mfr. Part No.VS-22RIA100
BrandVishay
HK$176.63
Each
units
22A SCR TO-48 1000V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 145-1945
Mfr. Part No.VS-25RIA120
BrandVishay
HK$129.30
Each (In a Bag of 100)
units
25A SCR TO-48 1200V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 169-5838
Mfr. Part No.50RIA60
BrandVishay
HK$101.06
Each (In a Bag of 100)
units
50A SCR TO-65 600V 1490A Thread Mount 100mA 2.5V 200mA 2 19.2mm 17.35mm 42.5mm 19.2 x 17.35 x 42.5mm
RS Stock No. 169-5901
Mfr. Part No.25RIA60
BrandVishay
HK$96.61
Each (In a Bag of 100)
units
25A SCR TO-48 600V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 169-5837
Mfr. Part No.22RIA120
BrandVishay
HK$135.89
Each (In a Bag of 100)
units
22A SCR TO-48 1200V 420A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -
RS Stock No. 301-619
Mfr. Part No.VS-40TPS12A-M3
BrandVishay
HK$76.50
Each
units
35A SCR TO-247AC 1200V 600A Through Hole 40mA 2.5V 150mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm
RS Stock No. 254-0544
Mfr. Part No.VS-25RIA120
BrandVishay
HK$171.60
Each
units
25A SCR TO-48 1200V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm -