Thyristor Modules

Filters

Viewing 61 - 80 of 272 products
Results per page
Description Price Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions
RS Stock No. 177-5353
Mfr. Part No.MCD94-22IO1B
BrandIXYS
HK$341.85
Each (In a Box of 36)
units
SCR Module 1.5V 100mA 150mA 104A 2200V 1.8kA Panel Mount TO-240AA 5 1.74V 2200V 15mA 92 x 20.8 x 30mm
RS Stock No. 146-1690
Mfr. Part No.MCC26-16IO1B
BrandIXYS
HK$171.48
Each (In a Box of 36)
units
SCR Module 1.5V 100mA 200mA 32A 1600V 0.56kA Panel Mount TO-240AA 7 1.64V 1600V 3mA 92 x 20.8 x 30mm
RS Stock No. 839-1272
Mfr. Part No.TT251N16KOFHPSA1
BrandInfineon
HK$1,288.43
Each
units
PCT 2V 200mA 300mA 250A 1600V 9100A Panel Mount Module 50mm 7 1.4V 1800V 50mA 92 x 50 x 52mm
RS Stock No. 177-5361
Mfr. Part No.MCC95-12IO1B
BrandIXYS
HK$235.06
Each (In a Box of 36)
units
SCR Module 2.5V 150mA 200mA 116A 1200V 2.4kA Panel Mount TO-240AA 7 1.5V 1200V 5mA 92 x 20.8 x 30mm
RS Stock No. 183-2268
Mfr. Part No.SKCH 28/12
BrandSemikron
HK$425.60
Each
units
SCR Module 2V 100mA 150mA 30A 1200V 0.32kA Screw Mount SEMIPONT®1 9 2.25V 1200V 8mA 63 x 32 x 25.3mm
RS Stock No. 165-2948
Mfr. Part No.VS-P405W
BrandVishay
HK$355.453
Each (In a Box of 10)
units
SCR Module 2V 60mA 130mA 40A 1200V 0.4kA Screw Mount PACE-PAK 6 1.4V 1200V 0.1mA 63.5 x 32.5 x 15.5mm
RS Stock No. 165-5373
Mfr. Part No.TT170N16KOFHPSA1
BrandInfineon
HK$1,283.72
Each (In a Tray of 3)
units
PCT 2V 200mA 300mA 170A 1600V 5200A Panel Mount Module 50mm 7 1.65V 1800V 50mA 92 x 50 x 52mm
RS Stock No. 135-8217
Mfr. Part No.CLA60PD1200NA
BrandIXYS
HK$160.53
Each (In a Tube of 10)
units
SCR 1.6V 80mA 100mA 60A 1200V 1.19kA Surface Mount SOT-227B 4 - 1200V - 38.23 x 25.25 x 12.22mm
RS Stock No. 839-1199
Mfr. Part No.TD210N16KOFHPSA1
BrandInfineon
HK$1,241.54
Each
units
PCT 2V 200mA 300mA 210A 1600V 6600A Panel Mount Module 50mm 5 1.65V 1800V 50mA 92 x 50 x 52mm
RS Stock No. 873-2314
Mfr. Part No.VS-81RIA120PBF
BrandVishay
HK$379.76
Each
units
SCR 3.5V 270mA 200mA 80A 1200V - Thread Mount TO-209AC 4 1.6V - 15mA 27 x 27 x 178mm
RS Stock No. 659-680
Mfr. Part No.SKKT 162/12 E
BrandSemikron
HK$405.00
Each
units
SCR Module 2V 150mA 400mA 156A 1200V 5.4kA Panel Mount SEMIPACK2 7 1.6V 1200V 40mA 94 x 34 x 30mm
RS Stock No. 700-5601
Mfr. Part No.VS-P102W
BrandVishay
HK$307.71
Each
units
SCR Module 2V 60mA 130mA 25A 600V 0.375kA Screw Mount PACE-PAK 6 1.35V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS Stock No. 905-6071
Mfr. Part No.SKKH 58/16 E
BrandSemikron
HK$253.33
Each
units
SCR 2.5 (Min)V 100 (Min)mA 250mA 55A 1600V 1500A Panel Mount SEMIPACK1 5 1.75V 1600V 20mA 93 x 20 x 30mm
RS Stock No. 668-7029
Mfr. Part No.MCC95-12io1B
BrandIXYS
HK$276.56
Each
units
SCR Module 2.5V 150mA 200mA 116A 1200V 2.4kA Panel Mount TO-240AA 7 1.5V 1200V 5mA 92 x 20.8 x 30mm
RS Stock No. 168-4597
Mfr. Part No.MCC162-12IO1
BrandIXYS
HK$435.64
Each (In a Box of 6)
units
SCR Module 2.5V 150mA 200mA 190A 1200V 6.4kA Panel Mount Y4 M6 7 1.25V 1200V 10mA 94 x 34 x 30mm
RS Stock No. 462-142
Mfr. Part No.MCD200-16IO1
BrandIXYS
HK$571.84
Each
units
SCR Module 2V 150mA 150mA 216A 1600V 8.6kA Panel Mount Y4 M6 5 1.2V 1600V 15mA 94 x 34 x 30mm
RS Stock No. 169-5921
Mfr. Part No.VS-51MT160KPBF
BrandVishay
HK$804.61
Each (In a Box of 15)
units
SCR Module 2.5V 150mA 200mA 55A 1600V 0.41kA Panel Mount INT-A-PAK 6 2.68V 1600V 10mA 94 x 35 x 30mm
RS Stock No. 159-6605
Mfr. Part No.VS-81RIA120PBF
BrandVishay
HK$315.24
Each (In a Bag of 25)
units
SCR 3.5V 270mA 200mA 80A 1200V - Thread Mount TO-209AC 4 1.6V - 15mA 27 x 27 x 178mm
RS Stock No. 873-2342
Mfr. Part No.VS-ST333C08LFM0
BrandVishay
HK$1,536.32
Each
units
SCR 3V 200mA 600mA 720A 800V - Panel Mount TO-200AB 3 1.96V - 50mA 42 (Dia.) x 15.1mm
RS Stock No. 135-8288
Mfr. Part No.MMO62-16io6
BrandIXYS
HK$167.89
Each
units
SCR 1.6V 150mA 100mA 30A 1600V 430A Surface Mount SOT-227B 4 - 1600V - 38.23 x 25.25 x 12.22mm
Related Products
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
VCNL4040 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...