Thyristor Modules

Filters

Viewing 21 - 40 of 284 products
Results per page
Description Price Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions
RS Stock No. 462-095
Mfr. Part No.MCO500-12IO1
BrandIXYS
HK$1,056.79
Each
units
SCR Module 2V 300mA 300mA 560A 1200V 17kA Panel Mount Y1 CU 4 1.3V 1200V 40mA 92 x 50 x 49mm
RS Stock No. 169-5844
Mfr. Part No.VSKT250-16PBF
BrandVishay
HK$1,723.52
Each (In a Box of 2)
units
SCR 4V 350mA 500mA 250A 1600V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1600V 60mA 115 x 50 x 52mm
RS Stock No. 165-2784
Mfr. Part No.VS-VSKT162/16PBF
BrandVishay
HK$641.857
Each (In a Tray of 15)
units
IGBT 4V 270mA 200mA 160A 1600V 5.1kA Panel Mount INT-A-PAK 7 1.54V 1600V 50mA 94 x 35 x 30mm
RS Stock No. 146-1739
Mfr. Part No.MCMA110P1600TA
BrandIXYS
HK$268.943
Each (In a Box of 6)
units
SCR Module 1.6V 200mA 200mA 110A 1600V 2.05kA Panel Mount TO-240 7 1.52V 1600V - 92 x 20.8 x 30.2mm
RS Stock No. 168-4595
Mfr. Part No.MCC132-08IO1
BrandIXYS
HK$424.075
Each (In a Box of 6)
units
SCR Module 2.5V 150mA 200mA 130A 800V 5.08kA Panel Mount Y4 M6 7 1.36V 800V 10mA 94 x 34 x 30mm
RS Stock No. 159-6487
Mfr. Part No.VS-P402W
BrandVishay
HK$325.115
Each (In a Box of 10)
units
SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS Stock No. 168-4524
Mfr. Part No.MCD200-16IO1
BrandIXYS
HK$648.23
Each (In a Box of 6)
units
SCR Module 2V 150mA 150mA 216A 1600V 8.6kA Panel Mount Y4 M6 5 1.2V 1600V 15mA 94 x 34 x 30mm
RS Stock No. 839-1228
Mfr. Part No.TD570N16KOFHPSA2
BrandInfineon
HK$2,953.25
Each
units
PCT 2.2V 250mA 300mA 600A 1600V 17000A Panel Mount Module 60mm 5 1.27V 1600V 140mA 124 x 60 x 52mm
RS Stock No. 169-5784
Mfr. Part No.VSKH142/12PBF
BrandVishay
HK$580.219
Each (In a Box of 15)
units
SCR 4V 270mA 200mA 140A 1200V 4712A Panel Mount IPAK (TO-251) 5 1.55V 1200V 50mA 94 x 35 x 30mm
RS Stock No. 801-1550
Mfr. Part No.MCMA260P1600YA
BrandIXYS
HK$673.39
Each
units
SCR Module 3V 220mA 150mA 260A 1600V 8.97kA Panel Mount Case Y4 7 1.33V 1600V - 94 x 34 x 30mm
RS Stock No. 505-2949
Mfr. Part No.SK70DT16
BrandSemikron
HK$497.99
Each
units
SCR Module 2V 100mA 150mA 68A 1600V 0.45kA PCB Mount SEMITOP3 13 1.9V 1600V 10mA 55 x 31 x 15.43mm
RS Stock No. 145-9670
Mfr. Part No.TD142N16KOFHPSA1
BrandInfineon
HK$1,006.47
Each (In a Tray of 8)
units
PCT 2V 150mA 200mA 142A 1600V 4800A Panel Mount Module 34mm 5 1.56V 1600V 30mA 94 x 34 x 30mm
RS Stock No. 135-8210
Mfr. Part No.CLA110MB1200NA
BrandIXYS
HK$154.792
Each (In a Tube of 10)
units
SCR 1.6V 80mA 100mA 50A 1200V 1.19kA Surface Mount SOT-227B 4 - 1200V - 38.23 x 25.25 x 12.22mm
RS Stock No. 193-997
Mfr. Part No.MCD312-16IO1
BrandIXYS
HK$1,018.44
Each
units
SCR Module 2V 150mA 150mA 320A 1600V 10.1kA Panel Mount Y1 CU 5 1.32V 1600V 40mA 115 x 50 x 49mm
RS Stock No. 668-7066
Mfr. Part No.MCD95-08io1B
BrandIXYS
HK$240.45
Each
units
SCR Module 2.5V 150mA 200mA 116A 800V 2.4kA Panel Mount TO-240AA 5 1.5V 800V 5mA 92 x 20.8 x 30mm
RS Stock No. 168-4510
Mfr. Part No.MCO50-16IO1
BrandIXYS
HK$127.802
Each (In a Box of 10)
units
SCR 1.4V 80mA 100mA 54A 1600V 0.8kA Panel Mount SOT-227B 4 1.3V 1600V 3mA 38.2 x 25.07 x 9.6mm
RS Stock No. 839-1222
Mfr. Part No.TDB6HK124N16RRBOSA1
BrandInfineon
HK$851.50
Each
units
Diode 2.5V 150mA 200mA 125A 1600V 650A PCB Mount Module 45mm 22 1.35V 1600V 10mA 107.5 x 45 x 17mm
RS Stock No. 839-1216
Mfr. Part No.TD425N16KOFHPSA2
BrandInfineon
HK$2,362.50
Each
units
PCT 1.5V 250mA 300mA 471A 1600V 14500A Panel Mount Module 60mm 5 1.5V 1800V 100mA 124 x 60 x 52mm
RS Stock No. 877-6392
Mfr. Part No.VS-VSKT320-16PBF
BrandVishay
HK$1,722.77
Each
units
SCR, SCR Module 4V 350mA 500mA 320A 1600V 9000 A @ 50 Hz, 9420 A @ 60 Hz Panel Mount MAGN-A-PAK 7 1.4V 1600V 50mA 115 x 50 x 52mm
RS Stock No. 165-5387
Mfr. Part No.DT61N12KOFHPSA1
BrandInfineon
HK$945.504
Each (In a Tray of 15)
units
PCT 1.4V 120mA 200mA 60A 1200V 1550A Panel Mount Module 20mm 5 1.9V 1600V 20mA 92 x 20 x 30mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...