Thyristor Modules

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions
RS Stock No. 905-6128
Mfr. Part No.SKKT 92/16 E
BrandSemikron
HK$351.31
Each
units
- - - - 100A 1600V 2500A Panel Mount A 10 3 1.35V 1600V 5mA 93 x 20 x 30mm
RS Stock No. 271-814
Mfr. Part No.SKKT 92B16E
BrandSemikron
HK$484.98
Each
units
SCR Module 3V 150mA 250mA 95A 1600V 2kA Panel Mount SEMIPACK1 7 1.65V 1600V 20mA 93 x 20 x 29.4mm
RS Stock No. 195-4649
Mfr. Part No.SKKT 162/16 E
BrandSemikron
HK$392.68
Each
units
SCR Module 2V 150mA 400mA 156A 1600V 5.4kA Panel Mount SEMIPACK2 7 1.6V 1600V 40mA 94 x 34 x 30mm
RS Stock No. 905-6071
Mfr. Part No.SKKH 58/16 E
BrandSemikron
HK$206.68
Each
units
SCR 2.5 (Min)V 100 (Min)mA 250mA 55A 1600V 1500A Panel Mount SEMIPACK1 5 1.75V 1600V 20mA 93 x 20 x 30mm
RS Stock No. 905-6239
Mfr. Part No.SKKT 570/16 E
BrandSemikron
HK$4,085.34
Each
units
SCR 3 (Min)V 150 (Min)mA 250mA 570A 1600V 1500A Panel Mount A 46 7 1.65V 1600V 15mA 93 x 20 x 30mm
RS Stock No. 905-6087
Mfr. Part No.SKKT 42/12 E
BrandSemikron
HK$160.30
Each
units
SCR 3 (Min)V 150 (Min)mA 250mA 40A 1200V 1000A Panel Mount SEMIPACK1 7 1.95V 1200V 15mA 93 x 20 x 30mm
RS Stock No. 905-6116
Mfr. Part No.SKKT 92/12 E
BrandSemikron
HK$367.86
Each
units
SCR 3 (Min)V 150 (Min)mA 250mA 106A 1200V 2250A Panel Mount A 46 7 1.65V 1200V 20mA 93 x 20 x 30mm
RS Stock No. 905-6106
Mfr. Part No.SKKT 57/16 E
BrandSemikron
HK$279.42
Each
units
SCR 3 (Min)V 150 (Min)mA 250mA 50A 1600V 1500A Panel Mount A 46 7 1.65V 1600V 15mA 93 x 20 x 30mm
RS Stock No. 905-6083
Mfr. Part No.SKKT 27/16 E
BrandSemikron
HK$343.14
Each
units
SCR 3 (Min)V 150 (Min)mA 200mA 25A 1600V 550A Panel Mount A 46 7 1.8V 1600V 10mA 93 x 20 x 30mm
RS Stock No. 905-6134
Mfr. Part No.SKKT 106/18 E
BrandSemikron
HK$484.98
Each
units
- - - - 600A 1800V 22000A Panel Mount A 42 2 1.5V 1800V 15mA 101 x 50 x 52mm
RS Stock No. 505-3087
Mfr. Part No.SKKH162/18E
BrandSemikron
HK$419.51
Each
units
SCR Module 2V 150mA 400mA 156A 1800V 5.4kA Panel Mount SEMIPACK2 5 1.6V 1800V 40mA 94 x 34 x 30mm
RS Stock No. 905-6153
Mfr. Part No.SKKH 132/18 E
BrandSemikron
HK$483.03
Each
units
SCR 2 (Min)V 150 (Min)mA 300mA 129A 1800V 3600A Panel Mount A 21 7 1.55V 1800V 40mA 94 x 34 x 30mm
RS Stock No. 468-2369
Mfr. Part No.SKKH 106/16 E
BrandSemikron
HK$209.34
Each
units
SCR Module 3V 150mA 250mA 106A 1600V 2.25kA Panel Mount SEMIPACK1 5 1.65V 1600V 20mA 93 x 20 x 30mm
RS Stock No. 905-6093
Mfr. Part No.SKKT 57/12 E
BrandSemikron
HK$338.13
Each
units
- - - - - 1200V 370A Panel Mount G 12 4 2.2V 1200V 5mA 55 x 45 x 24mm
RS Stock No. 468-2404
Mfr. Part No.SKKT 72B12 E
BrandSemikron
HK$621.88
Each
units
SCR Module 3V 150mA 250mA 70A 1200V 1.6kA Panel Mount SEMIPACK1 7 1.9V 1200V 20mA 93 x 20 x 29.4mm
RS Stock No. 158-9065
Mfr. Part No.SKKT 92B08 E
BrandSemikron
HK$560.17
Each
units
SCR Module 3V 150mA 250mA 95A 800V 2kA Panel Mount SEMIPACK1 7 1.65V 800V 20mA 93 x 20 x 29.4mm
RS Stock No. 905-6184
Mfr. Part No.SKKH 323/16 E
BrandSemikron
HK$1,147.70
Each
units
SCR 2 (Min)V 150 (Min)mA 500mA 320A 1600V 9500A Panel Mount SEMIPACK3 5 1.45V 1600V 100mA 115 x 50.3 x 53mm
RS Stock No. 195-4633
Mfr. Part No.SKKT 106B16 E
BrandSemikron
HK$477.00
Each
units
SCR Module 3V 150mA 250mA 106A 1600V 2.25kA Panel Mount SEMIPACK1 7 1.65V 1600V 20mA 93 x 20 x 29.4mm
RS Stock No. 183-2268
Mfr. Part No.SKCH 28/12
BrandSemikron
HK$366.76
Each
units
SCR Module 2V 100mA 150mA 30A 1200V 0.32kA Screw Mount SEMIPONT®1 9 2.25V 1200V 8mA 63 x 32 x 25.3mm
RS Stock No. 262-8391
Mfr. Part No.SKKT 132/16 E
BrandSemikron
HK$371.14
Each
units
SCR Module 2V 150mA 400mA 137A 1600V 4.7kA Panel Mount SEMIPACK2 7 1.8V 1600V 40mA 94 x 34 x 30mm