Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 1 - 20 of 635 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 828-3301
Mfr. Part No.SBRT15U50SP5-13
HK$6.132
Each (In a Pack of 10)
units
Single 15A Surface Mount PowerDI 5 50V - Schottky 3 470mV - 1 Schottky - -
RS Stock No. 122-3325
Mfr. Part No.SBRT15U50SP5-13
HK$3.198
Each (On a Reel of 5000)
units
Single 15A Surface Mount PowerDI 5 50V - Schottky 3 470mV - 1 Schottky - -
RS Stock No. 922-8068
Mfr. Part No.1N4007-T
HK$0.27
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 738-4724
Mfr. Part No.1N4007-T
HK$0.638
Each (In a Pack of 200)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 922-7995
Mfr. Part No.DFLS1200-7
HK$1.88
Each (On a Reel of 3000)
units
Single 1A Surface Mount PowerDI 123 200V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 708-2324
Mfr. Part No.DFLS1200-7
HK$4.253
Each (In a Pack of 10)
units
Single 1A Surface Mount PowerDI 123 200V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 738-4863
Mfr. Part No.BAV99-7-F
HK$0.477
Each (In a Pack of 200)
units
Common Cathode 300mA Surface Mount SOT-23 75V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS Stock No. 751-4843
Mfr. Part No.SB5100-T
HK$5.421
Each (In a Pack of 10)
units
Single 5A Through Hole DO-201AD 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 922-8440
Mfr. Part No.SB5100-T
HK$2.72
Each (On a Reel of 1200)
units
Single 5A Through Hole DO-201AD 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 708-2197
Mfr. Part No.1N5819HW-7-F
HK$2.673
Each (In a Pack of 25)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 922-7964
Mfr. Part No.1N5819HW-7-F
HK$0.602
Each (On a Reel of 3000)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 738-4752
Mfr. Part No.B1100-13-F
HK$2.965
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 922-8086
Mfr. Part No.B1100-13-F
HK$0.89
Each (On a Reel of 5000)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 121-9518
Mfr. Part No.BAT42W-7-F
HK$0.564
Each (On a Reel of 3000)
units
Single 200mA Surface Mount SOD-123 30V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 751-3301
Mfr. Part No.B560C-13-F
HK$4.066
Each (In a Pack of 10)
units
Single 5A Surface Mount DO-214AB (SMC) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 169-7358
Mfr. Part No.RS1G-13-F
HK$0.72
Each (On a Reel of 5000)
units
Single 1A Surface Mount DO-214AC (SMA) 400V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 751-3358
Mfr. Part No.BAT42W-7-F
HK$1.092
Each (On a Tape of 100)
units
Single 200mA Surface Mount SOD-123 30V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 822-8515
Mfr. Part No.RS1G-13-F
HK$2.52
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 400V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 922-8345
Mfr. Part No.B560C-13-F
HK$1.523
Each (On a Reel of 3000)
units
Single 5A Surface Mount DO-214AB (SMC) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 885-5577
Mfr. Part No.SB540-T
HK$4.79
Each (In a Pack of 50)
units
Single 5A Through Hole DO-201AD 40V - Schottky 2 550mV - - Schottky - -