Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 680 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 122-3325
Mfr. Part No.SBRT15U50SP5-13
HK$2.95
Each (On a Reel of 5000)
units
Single 15A Surface Mount PowerDI 5 50V - Schottky 3 470mV - 1 Schottky - -
RS Stock No. 828-3301
Mfr. Part No.SBRT15U50SP5-13
HK$6.073
Each (In a Pack of 10)
units
Single 15A Surface Mount PowerDI 5 50V - Schottky 3 470mV - 1 Schottky - -
RS Stock No. 922-8068
Mfr. Part No.1N4007-T
HK$0.252
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 738-4724
Mfr. Part No.1N4007-T
HK$0.495
Each (In a Pack of 200)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 922-7995
Mfr. Part No.DFLS1200-7
HK$1.672
Each (On a Reel of 3000)
units
Single 1A Surface Mount PowerDI 123 200V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 708-2324
Mfr. Part No.DFLS1200-7
HK$4.096
Each (In a Pack of 10)
units
Single 1A Surface Mount PowerDI 123 200V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 751-4843
Mfr. Part No.SB5100-T
HK$4.91
Each (In a Pack of 10)
units
Single 5A Through Hole DO-201AD 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 738-4863
Mfr. Part No.BAV99-7-F
HK$0.403
Each (In a Pack of 200)
units
Common Cathode 300mA Surface Mount SOT-23 75V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS Stock No. 922-8440
Mfr. Part No.SB5100-T
HK$2.538
Each (On a Reel of 1200)
units
Single 5A Through Hole DO-201AD 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 922-7964
Mfr. Part No.1N5819HW-7-F
HK$0.604
Each (On a Reel of 3000)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 708-2197
Mfr. Part No.1N5819HW-7-F
HK$2.83
Each (In a Pack of 25)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 121-9518
Mfr. Part No.BAT42W-7-F
HK$0.646
Each (On a Reel of 3000)
units
Single 200mA Surface Mount SOD-123 30V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 922-8086
Mfr. Part No.B1100-13-F
HK$0.797
Each (On a Reel of 5000)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 169-7358
Mfr. Part No.RS1G-13-F
HK$0.614
Each (On a Reel of 5000)
units
Single 1A Surface Mount DO-214AC (SMA) 400V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 751-3358
Mfr. Part No.BAT42W-7-F
HK$0.99
Each (On a Tape of 100)
units
Single 200mA Surface Mount SOD-123 30V - Schottky 2 650mV - 1 Schottky - -
RS Stock No. 822-8515
Mfr. Part No.RS1G-13-F
HK$2.421
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 400V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 738-4752
Mfr. Part No.B1100-13-F
HK$2.264
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 790mV - 1 Schottky - -
RS Stock No. 751-3301
Mfr. Part No.B560C-13-F
HK$3.793
Each (In a Pack of 10)
units
Single 5A Surface Mount DO-214AB (SMC) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 922-8345
Mfr. Part No.B560C-13-F
HK$1.529
Each (On a Reel of 3000)
units
Single 5A Surface Mount DO-214AB (SMC) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 122-0855
Mfr. Part No.BAS40W-05-7-F
HK$0.721
Each (On a Reel of 3000)
units
Common Cathode 200mA Surface Mount SOT-323 (SC-70) 40V - Schottky 3 1V - 2 Schottky - -