Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 275 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 168-4433
Mfr. Part No.DSSK38-0025B
BrandIXYS
HK$16.48
Each (In a Tube of 50)
units
Common Cathode 40A Through Hole TO-220AC 25V - Schottky 3 - - 2 Schottky - -
RS Stock No. 192-950
Mfr. Part No.DSSK38-0025B
BrandIXYS
HK$19.478
Each (In a Pack of 5)
units
Common Cathode 40A Through Hole TO-220AC 25V - Schottky 3 - - 2 Schottky - -
RS Stock No. 168-4426
Mfr. Part No.MDD312-16N1
BrandIXYS
HK$1,006.083
Each (In a Box of 3)
units
Series 310A Panel Mount Y1 CU 1600V - - 3 1.32V - 2 Silicon Junction - -
RS Stock No. 192-859
Mfr. Part No.MDD312-16N1
BrandIXYS
HK$1,006.08
Each
units
Series 310A Panel Mount Y1 CU 1600V - - 3 1.32V - 2 Silicon Junction - -
RS Stock No. 146-1685
Mfr. Part No.DSS2X61-01A
BrandIXYS
HK$125.62
Each (In a Tube of 10)
units
Isolated 120A Panel Mount SOT-227B 100V - Schottky 4 740mV - 2 Schottky - -
RS Stock No. 462-168
Mfr. Part No.MDD200-16N1
BrandIXYS
HK$696.78
Each
units
Series 224A Panel Mount Y4 M6 1600V - - 3 1.3V - 2 - - -
RS Stock No. 193-048
Mfr. Part No.DSS2X61-01A
BrandIXYS
HK$138.37
Each
units
Isolated 120A Panel Mount SOT-227B 100V - Schottky 4 740mV - 2 Schottky - -
RS Stock No. 168-4442
Mfr. Part No.DSEI30-06A
BrandIXYS
HK$21.506
Each (In a Tube of 30)
units
Single 37A Through Hole TO-247AD 600V Switching Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS Stock No. 192-720
Mfr. Part No.DSS16-01A
BrandIXYS
HK$13.576
Each (In a Pack of 5)
units
Single 16A Through Hole TO-220AC 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 192-411
Mfr. Part No.DSP8-12A
BrandIXYS
HK$15.78
Each (In a Pack of 5)
units
Series 8A Through Hole TO-220AB 1200V - - 3 1.15V - 2 Silicon Junction - -
RS Stock No. 192-281
Mfr. Part No.MDD255-16N1
BrandIXYS
HK$1,152.54
Each
units
Series 270A Panel Mount Y1 CU 1600V - - 3 1.4V - 2 Silicon Junction - -
RS Stock No. 761-4031
Mfr. Part No.DSP25-12A
BrandIXYS
HK$32.69
Each
units
Series 28A Through Hole TO-247AD 1200V - Silicon Junction 3 1.6V - 2 Silicon Junction - -
RS Stock No. 920-0861
Mfr. Part No.DSEI120-12A
BrandIXYS
HK$50.419
Each (In a Tube of 30)
units
Single 109A Through Hole TO-247AD 1200V Switching Silicon Junction 2 1.8V - 1 Silicon Junction - -
RS Stock No. 192-994
Mfr. Part No.DSSK50-01A
BrandIXYS
HK$39.13
Each
units
Common Cathode 50A Through Hole TO-247AD 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 920-0694
Mfr. Part No.DSP8-12A
BrandIXYS
HK$13.18
Each (In a Tube of 50)
units
Series 11A Through Hole TO-220AB 1200V - - 3 1.15V - 2 Silicon Junction - -
RS Stock No. 920-0896
Mfr. Part No.DSP25-12A
BrandIXYS
HK$27.676
Each (In a Tube of 30)
units
Series 28A Through Hole TO-247AD 1200V - Silicon Junction 3 1.6V - 2 Silicon Junction - -
RS Stock No. 193-111
Mfr. Part No.DSEI30-06A
BrandIXYS
HK$30.41
Each
units
Single 37A Through Hole TO-247AD 600V Switching Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS Stock No. 711-5317
Mfr. Part No.DSEI120-12A
BrandIXYS
HK$53.32
Each
units
Single 109A Through Hole TO-247AD 1200V Switching Silicon Junction 2 1.8V - 1 Silicon Junction - -
RS Stock No. 920-0710
Mfr. Part No.DSS16-01A
BrandIXYS
HK$11.30
Each (In a Tube of 50)
units
Single 16A Through Hole TO-220AC 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 192-792
Mfr. Part No.DSEI2X61-10B
BrandIXYS
HK$152.31
Each
units
Isolated 60A Panel Mount SOT-227B 1000V Switching Silicon Junction 4 2.3V - 2 Silicon Junction - -