Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 1478 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 649-1143
Mfr. Part No.1N4007RLG
HK$0.791
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 649-1187
Mfr. Part No.1N4007RLG
HK$0.325
Each (In a Pack of 2500)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 649-1171
Mfr. Part No.1N4007RLG
HK$0.325
Each (In a Pack of 1000)
units
Single 1A Through Hole DO-41 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 781-5745
Mfr. Part No.MBRD1045T4G
HK$4.92
Each (In a Pack of 10)
units
Single 10A Surface Mount D2PAK (TO-263) 45V Switching Schottky 3 570mV - 1 Schottky - -
RS Stock No. 121-6338
Mfr. Part No.MBRD1045T4G
HK$2.27
Each (On a Reel of 2500)
units
Single 10A Surface Mount D2PAK (TO-263) 45V Switching Schottky 3 570mV - 1 Schottky - -
RS Stock No. 170-3473
Mfr. Part No.1N5822G
HK$1.86
Each (In a Bag of 500)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 950mV - 1 Schottky - -
RS Stock No. 759-9239
Mfr. Part No.FFP30S60STU
HK$12.07
Each (In a Pack of 2)
units
Single 30A Through Hole TO-220 600V Soft Recovery Silicon Junction 2 2.6V - 1 Silicon Junction - -
RS Stock No. 654-7139
Mfr. Part No.1N5822RLG
HK$3.333
Each (In a Pack of 10)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 774-3353
Mfr. Part No.1N5822G
HK$3.198
Each (In a Pack of 10)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 950mV - 1 Schottky - -
RS Stock No. 124-1333
Mfr. Part No.FFP30S60STU
HK$10.27
Each (In a Tube of 50)
units
Single 30A Through Hole TO-220 600V Soft Recovery Silicon Junction 2 2.6V - 1 Silicon Junction - -
RS Stock No. 103-3909
Mfr. Part No.1N5822RLG
HK$1.09
Each (On a Reel of 1500)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 625-5341
Mfr. Part No.MUR160RLG
HK$3.25
Each
units
Single 1A Through Hole DO-41 600V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 145-3531
Mfr. Part No.MUR160G
HK$0.898
Each (In a Bag of 1000)
units
Single 1A Through Hole DO-41 600V - Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 163-2340
Mfr. Part No.MUR160RLG
HK$0.702
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 600V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 774-3616
Mfr. Part No.MUR160G
HK$2.54
Each (In a Pack of 10)
units
Single 1A Through Hole DO-41 600V - Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 761-3745
Mfr. Part No.SS16
HK$2.843
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 166-1627
Mfr. Part No.SS16
HK$0.774
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 920-9877
Mfr. Part No.NRVTS560EMFST1G
HK$2.94
Each (In a Pack of 50)
units
Single 5A Surface Mount SO-8 FL 60V - Schottky 8 610mV - 1 Schottky - -
RS Stock No. 124-1665
Mfr. Part No.RHRP3060
HK$12.15
Each (In a Tube of 50)
units
Single 30A Through Hole TO-220AC 600V Switching Silicon Junction 2 2.1V - 1 Silicon Junction - -
RS Stock No. 157-5870
Mfr. Part No.RHRP3060
HK$17.03
Each
units
Single 30A Through Hole TO-220AC 600V Switching Silicon Junction 2 2.1V - 1 Silicon Junction - -