Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 376 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 796-5976
Mfr. Part No.FR105G-K R0G
HK$0.177
Each (In a Pack of 250)
units
Single 1A Through Hole DO-41 600V Fast Recovery Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 170-4047
Mfr. Part No.FR105 R0
HK$0.153
Each (On a Tape of 5000)
units
Single 1A Through Hole DO-41 600V Fast Recovery Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 652-6104
Mfr. Part No.SK310A R2
HK$2.338
Each (In a Pack of 50)
units
Single 3A Surface Mount DO-214AC (SMA) 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 652-7595
Mfr. Part No.SS16 R2
HK$2.691
Each (In a Pack of 100)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 169-8966
Mfr. Part No.SK24A R2
HK$0.702
Each (On a Reel of 7500)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 688-2007
Mfr. Part No.MBR20150CT C0
HK$7.74
Each (In a Pack of 5)
units
Common Cathode 20A Through Hole TO-220AB 150V - Schottky 3 - - 2 Schottky - -
RS Stock No. 146-2282
Mfr. Part No.MBR20150CT C0
HK$4.961
Each (In a Tube of 50)
units
Common Cathode 20A Through Hole TO-220AB 150V - Schottky 3 - - 2 Schottky - -
RS Stock No. 146-2254
Mfr. Part No.ES1B R3
HK$0.482
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 100V Switching Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 169-9009
Mfr. Part No.SS16 R2
HK$0.736
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 169-8974
Mfr. Part No.SK310A R2
HK$1.31
Each (On a Reel of 7500)
units
Single 3A Surface Mount DO-214AC (SMA) 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 652-6019
Mfr. Part No.SK24A R2
HK$1.891
Each (In a Pack of 100)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 652-7400
Mfr. Part No.ES1B R3
HK$0.876
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 100V Switching Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 169-8969
Mfr. Part No.SK26A R2
HK$0.702
Each (On a Reel of 7500)
units
Single 2A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 169-8970
Mfr. Part No.SK36A R2
HK$0.944
Each (On a Reel of 7500)
units
Single 3A Surface Mount DO-214AC (SMA) 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 796-6005
Mfr. Part No.HS1DL R3G
HK$0.863
Each (In a Pack of 50)
units
Single 1A Surface Mount Sub SMA 200V - Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 169-9239
Mfr. Part No.SS115 R3
HK$0.772
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 150V - Schottky 2 - - 1 Schottky - -
RS Stock No. 177-5891
Mfr. Part No.ES1J R2
HK$0.813
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 600V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 170-4050
Mfr. Part No.FR107G R0
HK$0.379
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 1000V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 796-5989
Mfr. Part No.FR107G R0
HK$1.25
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 1000V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 652-5965
Mfr. Part No.HS1J R3
HK$0.931
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 600V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -