MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.


...
Read more Read less

Filters

Viewing 1 - 20 of 11065 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 110-7170
Mfr. Part No.BSS606NH6327XTSA1
BrandInfineon
HK$4.989
Each (In a Pack of 50)
units
N 3.2 A 60 V 90 mΩ PG-SOT-89 Surface Mount 4 -20 V, +20 V Enhancement 2.3V 1.3V 1 W Single 1
RS Stock No. 145-8766
Mfr. Part No.BSS606NH6327XTSA1
BrandInfineon
HK$2.258
Each (On a Reel of 1000)
units
N 3.2 A 60 V 90 mΩ PG-SOT-89 Surface Mount 4 -20 V, +20 V Enhancement 2.3V 1.3V 1 W Single 1
RS Stock No. 124-1310
Mfr. Part No.2N7000TA
Brandonsemi
HK$0.78
Each (On a Reel of 2000)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -30 V, +30 V Enhancement - 0.3V 400 mW Single 1
RS Stock No. 671-4733
Mfr. Part No.2N7000
Brandonsemi
HK$3.505
Each (In a Pack of 20)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 169-8553
Mfr. Part No.2N7000
Brandonsemi
HK$1.054
Each (On a Reel of 10000)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -20 V, +20 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 903-4074
Mfr. Part No.2N7000-D26Z
Brandonsemi
HK$2.237
Each (In a Pack of 100)
units
N 200 mA 60 V 9 Ω TO-92 Through Hole 3 -40 V, +40 V Enhancement - 0.8V 400 mW Single 1
RS Stock No. 739-0224
Mfr. Part No.2N7000TA
Brandonsemi
HK$3.048
Each (In a Pack of 10)
units
N 200 mA 60 V 5 Ω TO-92 Through Hole 3 -30 V, +30 V Enhancement - 0.3V 400 mW Single 1
RS Stock No. 124-9024
Mfr. Part No.IRLB3034PBF
BrandInfineon
HK$28.78
Each (In a Tube of 50)
units
N 343 A 40 V 2 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 2.5V 1V 375 W Single 1
RS Stock No. 688-7204
Mfr. Part No.IRLB3034PBF
BrandInfineon
HK$34.56
Each (In a Pack of 2)
units
N 343 A 40 V 2 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 2.5V 1V 375 W Single 1
RS Stock No. 650-4277
Mfr. Part No.IRFB4227PBF
BrandInfineon
HK$33.37
Each
units
N 65 A 200 V 24 mΩ TO-220AB Through Hole 3 -30 V, +30 V Enhancement 5V 3V 330 W Single 1
RS Stock No. 145-5451
Mfr. Part No.FQP3N30
Brandonsemi
HK$12.827
Each (In a Tube of 50)
units
N 3.2 A 300 V 2.2 Ω TO-220 Through Hole 3 -30 V, +30 V Enhancement - 3V 55 W Single 1
RS Stock No. 807-5872
Mfr. Part No.FQP3N30
Brandonsemi
HK$12.827
Each (In a Pack of 10)
units
N 3.2 A 300 V 2.2 Ω TO-220 Through Hole 3 -30 V, +30 V Enhancement - 3V 55 W Single 1
RS Stock No. 542-9787
Mfr. Part No.IRFP264PBF
BrandVishay
HK$52.06
Each
units
N 38 A 250 V 75 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement - 2V 280 W Single 1
RS Stock No. 178-0790
Mfr. Part No.IRFP264PBF
BrandVishay
HK$45.135
Each (In a Tube of 25)
units
N 38 A 250 V 75 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement - 2V 280 W Single 1
RS Stock No. 913-3932
Mfr. Part No.IRFB4227PBF
BrandInfineon
HK$27.872
Each (In a Tube of 50)
units
N 65 A 200 V 24 mΩ TO-220AB Through Hole 3 -30 V, +30 V Enhancement 5V 3V 330 W Single 1
RS Stock No. 708-5156
Mfr. Part No.IRFP250PBF
BrandVishay
HK$36.144
Each (In a Pack of 5)
units
N 30 A 200 V 85 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement - 2V 190 W Single 1
RS Stock No. 542-9399
Mfr. Part No.IRF740APBF
BrandVishay
HK$26.66
Each
units
N 10 A 400 V 550 mΩ TO-220AB Through Hole 3 -30 V, +30 V Enhancement - 2V 125 W Single 1
RS Stock No. 919-0032
Mfr. Part No.IRFP250PBF
BrandVishay
HK$31.199
Each (In a Tube of 25)
units
N 30 A 200 V 85 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement - 2V 190 W Single 1
RS Stock No. 178-0831
Mfr. Part No.IRF740APBF
BrandVishay
HK$20.697
Each (In a Tube of 50)
units
N 10 A 400 V 550 mΩ TO-220AB Through Hole 3 -30 V, +30 V Enhancement - 2V 125 W Single 1
RS Stock No. 145-0971
Mfr. Part No.C2M0280120D
BrandWolfspeed
HK$53.727
Each (In a Tube of 30)
units
N 10 A 1200 V 370 mΩ TO-247 Through Hole 3 +25 V Enhancement 4V 2V 62.5 W Single 1