IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET. What is a typical application of IGBTs? Electric motors Uninterruptible power supplies Solar panel installations Welders Power converters & inverters Inductive chargers Inductive cookersHow do IGBT transistors work?IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.What are the different types of IGBT Transistors?There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.What is a difference between MOSFETs and IGBTs?An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1301 - 1304 of 1304 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 180-7886
Mfr. Part No.SI7956DP-T1-GE3
BrandVishay
HK$33.072
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 121-6899
Mfr. Part No.RJP4010AGE-01#P5
HK$9.813
Each (In a Pack of 4)
units
150 (Pulse) A 400 V ±6V 1.6 W - TSOJ Surface Mount N 8 - Single 3.1mm 2.5mm 1mm
RS Stock No. 146-4382
Mfr. Part No.6MBP20XSF060-50-P
HK$154.50
Each
units
20 A 600 V - 41 W - IPM Through Hole - 36 - - 43mm 26mm 3.83mm
RS Stock No. 110-7426
Mfr. Part No.IGW50N65F5FKSA1
BrandInfineon
HK$24.448
Each (In a Pack of 4)
units
50 A 650 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...