IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS Components have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

How do IGBT transistors work?

IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

What are the different types of IGBT Transistors?

There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

What is a difference between MOSFETs and IGBTs?

An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

What is a typical application of IGBTs?

IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.


...
Read more Read less

Filters

Viewing 1 - 20 of 235 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Configuration Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Dimensions Automotive Standard
RS Stock No. 145-4482
Mfr. Part No.HGTG18N120BND
HK$35.039
Each (In a Tube of 30)
units
54 A 1200 V ±20V 390 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 903-4285
Mfr. Part No.HGTG18N120BND
HK$44.21
Each
units
54 A 1200 V ±20V 390 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 145-3481
Mfr. Part No.NGTB30N135IHR1WG
HK$36.299
Each (In a Tube of 30)
units
60 A 1350 V ±20V 394 W - - TO-247 Through Hole N 3 - Single 16.25 x 5.3 x 21.4mm -
RS Stock No. 922-9550
Mfr. Part No.NGTB30N135IHR1WG
HK$45.465
Each (In a Pack of 2)
units
60 A 1350 V ±20V 394 W - - TO-247 Through Hole N 3 - Single 16.25 x 5.3 x 21.4mm -
RS Stock No. 145-4337
Mfr. Part No.FGA60N60UFDTU
HK$45.124
Each (In a Tube of 30)
units
120 A 600 V ±20V 298 W - - TO-3P Through Hole N 3 - Single 15.8 x 5 x 20.1mm -
RS Stock No. 864-8782
Mfr. Part No.FGA40N65SMD
HK$31.66
Each (In a Pack of 2)
units
40 A 650 V ±20V 349 W - - TO-3PN Through Hole N 3 - Single 16.2 x 5 x 20.1mm -
RS Stock No. 807-6660
Mfr. Part No.HGT1S10N120BNST
HK$23.445
Each (In a Pack of 2)
units
80 A 1200 V ±20V 298 W - - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.67 x 11.33 x 4.83mm -
RS Stock No. 134-9506
Mfr. Part No.NGTB40N120S3WG
HK$45.917
Each (In a Tube of 30)
units
160 A 1200 V ±30V 454 W 1 - TO-247 Through Hole N 3 - Common Emitter 16.25 x 5.3 x 21.34mm -
RS Stock No. 145-4338
Mfr. Part No.FGAF40N60UFTU
HK$21.331
Each (In a Tube of 30)
units
40 A 600 V ±20V 100 W - - TO-3PF Through Hole N 3 - Single 15.5 x 5.5 x 26.5mm -
RS Stock No. 202-5672
Mfr. Part No.AFGHL50T65SQ
HK$22.825
Each (In a Tube of 450)
units
50 A 650 V ±30.0V 268 W 30 - TO-247 - N 3 - Single - -
RS Stock No. 202-4066
Mfr. Part No.NFAL5065L4BT
HK$382.604
Each (In a Tube of 24)
units
50 A 650 V 15V - 6 3 Phase SPM49-CAB Through Hole N - - - - -
RS Stock No. 773-7364
Mfr. Part No.NGTB15N60S1EG
HK$14.73
Each (In a Pack of 2)
units
30 A 600 V ±20V 117 W - - TO-220 Through Hole N 3 - Single 10.28 x 4.82 x 15.75mm -
RS Stock No. 146-2045
Mfr. Part No.FGA30N65SMD
HK$27.583
Each (In a Tube of 30)
units
60 A 650 V ±20V 300 W - - TO-3PN Through Hole N 3 - Single 16.2 x 5 x 20.1mm -
RS Stock No. 202-7327
Mfr. Part No.NFVA22512NP2T
HK$438.57
Each
units
- - - - - - DIP38 Screw Mount - - - - - -
New
RS Stock No. 195-8776
Mfr. Part No.NXH80T120L2Q0P2TG
HK$380.864
Each (In a Tray of 24)
units
- 1200 V ±20V 158 W - - Q0Pack Surface Mount N 20 - - 70.1 x 32.7 x 12.33mm -
RS Stock No. 864-8811
Mfr. Part No.FGB40N60SM
HK$32.79
Each (In a Pack of 2)
units
80 A 600 V ±20V 349 W - - D2PAK (TO-263) Surface Mount N 3 - Single 10.67 x 9.65 x 4.83mm -
RS Stock No. 166-2033
Mfr. Part No.FGB40N60SM
HK$18.751
Each (On a Reel of 800)
units
80 A 600 V ±20V 349 W - - D2PAK (TO-263) Surface Mount N 3 - Single 10.67 x 9.65 x 4.83mm -
RS Stock No. 146-2047
Mfr. Part No.FGH60N60SMD-F085
HK$48.224
Each (In a Tube of 30)
units
120 A 600 V ±20V 600 W - - TO-247 Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS Stock No. 862-9359
Mfr. Part No.ISL9V3040P3
HK$18.334
Each (In a Pack of 5)
units
21 A 450 V ±14V 150 W - - TO-220AB Through Hole N 3 - Single 10.67 x 4.7 x 16.3mm -
RS Stock No. 145-3243
Mfr. Part No.NGTB35N60FL2WG
HK$31.291
Each (In a Tube of 30)
units
70 A 600 V ±20V 300 W - - TO-247 Through Hole N 3 1MHz Single 16.26 x 5.3 x 21.08mm -