IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Read more Read less

Filters

Viewing 81 - 100 of 307 products
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS Stock No. 168-8761
Mfr. Part No.F475R12KS4B11BOSA1
BrandInfineon
HK$1,036.757
Each (In a Box of 10)
units
Dual Half Bridge Dual Half Bridge 100 A 1200 V ±20V - PCB Mount ECONO2 24 1MHz 500 W 107.5 x 45 x 17mm 17mm 107.5mm
RS Stock No. 838-6891
Mfr. Part No.FF200R12KE3HOSA1
BrandInfineon
HK$994.63
Each
units
Series Series 295 A 1200 V ±20V - Panel Mount 62MM Module 7 1MHz 1.05 kW 106.4 x 61.4 x 29mm 29mm 106.4mm
RS Stock No. 716-5668
Mfr. Part No.7MBR50UA-120-50
HK$1,138.97
Each
units
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - PCB Mount M711 24 - 205 W 107.5 x 45 x 17mm 17mm 107.5mm
RS Stock No. 124-0710
Mfr. Part No.MIXA225PF1200TSF
BrandIXYS
HK$708.89
Each
units
Dual Series 360 A 1200 V ±30V - PCB Mount SimBus F 11 - 1.1 kW 152 x 62 x 17mm 17mm 152mm
RS Stock No. 168-4562
Mfr. Part No.7MBR75VB-120-50
HK$1,301.856
Each (In a Box of 10)
units
3 Phase Bridge 3 Phase 75 A 1200 V ±20V - Through Hole M712 24 - 385 W 122 x 62 x 17mm 17mm 122mm
RS Stock No. 739-5083
Mfr. Part No.FSBB30CH60C
HK$180.24
Each
units
- - 30 A 600 V - - Through Hole SPM27 EC 27 20kHz 106 W 44 x 26.8 x 5.5mm 5.5mm 44mm
RS Stock No. 194-912
Mfr. Part No.MWI200-06A8
BrandIXYS
HK$1,276.45
Each
units
3 Phase Bridge 3 Phase 225 A 600 V ±20V - PCB Mount - 21 - - 122 x 62 x 17mm 17mm 122mm
New
RS Stock No. 195-8768
Mfr. Part No.NXH100B120H3Q0PTG
HK$441.582
Each (In a Tray of 24)
units
Dual Dual - 1200 V ±20V - Surface Mount Q0BOOST 22 - 186 W 66.2 x 32.8 x 11.9mm 11.9mm 66.2mm
RS Stock No. 194-580
Mfr. Part No.MUBW50-06A7
BrandIXYS
HK$641.52
Each
units
3 Phase Bridge 3 Phase 75 A 600 V ±20V - PCB Mount - 23 - - 107.5 x 45 x 17mm 17mm 107.5mm
RS Stock No. 165-5843
Mfr. Part No.FS10R06VE3B2BOMA1
BrandInfineon
HK$142.90
Each (In a Tray of 40)
units
Common Collector 3 Phase 16 A 600 V ±20V - PCB Mount EASY750 15 1MHz 50 W 32.4 x 25.4 x 12mm 12mm 32.4mm
RS Stock No. 838-7052
Mfr. Part No.FF300R12ME4B11BPSA1
BrandInfineon
HK$1,253.98
Each
units
Series Series 450 A 1200 V ±20V - PCB Mount ECONOD 11 1MHz 1.6 kW 122.5 x 62.5 x 17mm 17mm 122.5mm
RS Stock No. 145-9419
Mfr. Part No.FP35R12W2T4BOMA1
BrandInfineon
HK$426.48
Each (In a Tray of 15)
units
3 Phase Bridge 3 Phase 54 A 1200 V ±20V - Panel Mount AG-EASY2B-1 - - 215 W 56.7 x 48 x 12mm 12mm 56.7mm
RS Stock No. 905-6172
Mfr. Part No.SKM100GB176D
BrandSemikron
HK$734.60
Each
units
Dual Half Bridge Series 125 A 1700 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.5mm 30.5mm 94mm
RS Stock No. 748-1071
Mfr. Part No.VS-GT140DA60U
BrandVishay
HK$558.62
Each
units
Single Single 184 A 600 V ±20V - Panel Mount SOT-227 4 30kHz 577 W 38.3 x 25.7 x 12.3mm 12.3mm 38.3mm
RS Stock No. 178-1384
Mfr. Part No.FS35R12W1T4B11BOMA1
BrandInfineon
HK$305.91
Each (In a Tray of 24)
units
3 Phase Bridge 3 Phase 65 A 1200 V ±20V - Panel Mount AG-EASY1B-1 - - 225 W 33.8 x 48 x 12mm 12mm 33.8mm
RS Stock No. 166-0838
Mfr. Part No.FF150R12RT4HOSA1
BrandInfineon
HK$502.47
Each (In a Tray of 10)
units
Series Series 150 A 1200 V ±20V - Panel Mount AG-34MM-1 - - 790 W 94 x 34 x 30.2mm 30.2mm 94mm
RS Stock No. 168-4806
Mfr. Part No.6MBP30VAA-060-50
HK$479.434
Each (In a Box of 50)
units
3 Phase 3 Phase 30 A 600 V - - PCB Mount P 629 20 - 137 W 70 x 49.5 x 12mm 12mm 70mm
RS Stock No. 838-6995
Mfr. Part No.FP15R12W1T4B3BOMA1
BrandInfineon
HK$318.58
Each
units
Common Collector 3 Phase 28 A 1200 V ±20V - PCB Mount EASY1B 23 1MHz 130 W 48 x 33.8 x 12mm 12mm 48mm
RS Stock No. 916-3321
Mfr. Part No.HYG15P120A1K1
HK$263.81
Each
units
3 Phase Bridge 3 Phase 20 A 1200 V ±20V - Through Hole - 22 - 156 W 62.8 x 34 x 12mm 12mm 62.8mm
RS Stock No. 194-439
Mfr. Part No.MDI145-12A3
BrandIXYS
HK$468.19
Each
units
Single Single 160 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
Related Products
51143 series 6.5mm terminal position assurance (TPA) retainers ...
Description:
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.