HEMT Transistors

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Configuration Dimensions Height Length Maximum Continuous Drain Current Maximum Drain Gate Voltage Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Operating Temperature Maximum Power Dissipation Mounting Type Package Type Pin Count Width
RS Stock No. 839-9954
Mfr. Part No.ATF-50189-BLK
BrandBroadcom
HK$51.33
Each
units
Single 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 4.1 μA -5 → 1V 7 V -5 V, +0.8 V +150 °C 2.25 W Surface Mount SOT-89 3 2.6mm
Related Products
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the FWP series. Mounting Style - HolderTermination Style - Clip.
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range ...
Description:
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range semiconductor protection)For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for ...
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range ...
Description:
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range semiconductor protection)For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for ...
From Mersen, a range of cylindrical ultra-rapid fuses ...
Description:
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete ...