Constant Current Diodes

A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.


...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 921-6819
Mfr. Part No.LM234Z-3/NOPB
HK$15.954
Each (On a Reel of 1800)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS Stock No. 761-5476
Mfr. Part No.LM234Z-6/NOPB
HK$15.912
Each (In a Pack of 5)
units
Single 10mA 1 30V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS Stock No. 921-6813
Mfr. Part No.LM234Z-6/NOPB
HK$13.153
Each (In a Tube of 1800)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS Stock No. 761-5472
Mfr. Part No.LM234Z-3/NOPB
HK$29.568
Each (In a Pack of 5)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS Stock No. 253-796
Mfr. Part No.E-272
BrandSEMITEC
HK$11.94
Each (In a Pack of 5)
units
Single - 1 100V 0.15MΩ 2.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 121-8832
Mfr. Part No.LM334M/NOPB
HK$10.502
Each (In a Tube of 95)
units
Single 10mA 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C
RS Stock No. 253-825
Mfr. Part No.E-562
BrandSEMITEC
HK$11.94
Each (In a Pack of 5)
units
Single - 1 100V 0.04MΩ 4.5V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 693-4025
Mfr. Part No.S-562T
BrandSEMITEC
HK$15.659
Each (In a Pack of 10)
units
Single 6.5mA 1 100V - 4.5V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C
RS Stock No. 535-9082
Mfr. Part No.LM334M/NOPB
HK$12.214
Each (In a Pack of 5)
units
Single 10mA 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C
RS Stock No. 693-4031
Mfr. Part No.S-103T
BrandSEMITEC
HK$15.659
Each (In a Pack of 10)
units
Single 12mA 1 50V - 3.5V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C
RS Stock No. 535-9098
Mfr. Part No.LM334Z/NOPB
HK$10.572
Each (In a Pack of 5)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS Stock No. 253-746
Mfr. Part No.E-501
BrandSEMITEC
HK$11.94
Each (In a Pack of 5)
units
Single - 1 100V 2MΩ 1.1V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 464-5326
Mfr. Part No.E-153
BrandSEMITEC
HK$11.936
Each (In a Pack of 5)
units
Single - 1 25V 0.03MΩ 4.3V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 121-8833
Mfr. Part No.LM334Z/NOPB
HK$5.283
Each (In a Box of 1800)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS Stock No. 253-780
Mfr. Part No.E-202
BrandSEMITEC
HK$11.682
Each (In a Pack of 5)
units
Single - 1 100V 0.25MΩ 2.3V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 253-819
Mfr. Part No.E-452
BrandSEMITEC
HK$11.94
Each (In a Pack of 5)
units
Single - 1 100V 0.07MΩ 3.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C
RS Stock No. 156-5698
Mfr. Part No.LT3092ETS8#TRMPBF
HK$28.78
Each (On a Reel of 500)
units
Single 200mA 1 40V - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS Stock No. 822-5869
Mfr. Part No.LT3092IST#PBF
HK$53.245
Each (In a Pack of 2)
units
Single 200mA 1 40V - - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.6984mm 6.71mm 3.71mm 1.698mm +125 °C
RS Stock No. 168-9540
Mfr. Part No.AL5809-50QP1-7
HK$2.171
Each (On a Reel of 3000)
units
Single 50mA 1 60V - - Surface Mount PDI123 2 3 x 1.93 x 1mm 3mm 1.93mm 1mm +150 °C
RS Stock No. 822-5901
Mfr. Part No.LT3092IDD#PBF
HK$49.37
Each (In a Pack of 2)
units
Single 200mA 1 40V - - Surface Mount DFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C