BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).How a Bipolar transistor is madeA bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.What does a bipolar transistor do?As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.Types of transistorTransistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.Where are bipolar transistors used?Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Read more Read less

Filters

Viewing 61 - 80 of 4373 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS Stock No. 669-7593
Mfr. Part No.FZT957TA
HK$8.222
Each (In a Pack of 5)
units
PNP 1 A 300 V SOT-223 Surface Mount 3 W 90 Single 300 V 6 V 85 MHz 3 + Tab 1 -
RS Stock No. 802-1939
Mfr. Part No.MPSW56RLRAG
HK$2.574
Each (In a Pack of 50)
units
PNP 500 mA 80 V TO-92 Through Hole 2.5 W 100 Single -80 V dc -4 V 50 (Min.) MHz 3 1 -
RS Stock No. 781-5092
Mfr. Part No.NSS40201LT1G
HK$2.60
Each (In a Pack of 20)
units
NPN 2 A 40 V SOT-23 Surface Mount 460 mW 180 Single 40 V dc 6 V 100 MHz 3 1 -
RS Stock No. 796-9681
Mfr. Part No.BC338-16 A1
HK$0.303
Each (In a Pack of 250)
units
NPN 800 mA 25 V TO-92 Through Hole 625 mW 100 Single 30 V 5 V - 3 1 -
RS Stock No. 166-1312
Mfr. Part No.BC857C,215
BrandNexperia
HK$0.10
Each (On a Reel of 3000)
units
PNP 100 mA 45 V SOT-23 (TO-236AB) Surface Mount 250 mW 420 Single 50 V 5 V 100 MHz 3 1 -
RS Stock No. 177-5499
Mfr. Part No.2N2907ACSM
BrandSemelab
HK$125.77
Each (In a Tray of 100)
units
PNP 600 mA 60 V LCC 1 Surface Mount 500 mW 75 Single -60 V -5 V - 3 1 -
RS Stock No. 121-9416
Mfr. Part No.FZT849TA
HK$3.759
Each (On a Reel of 1000)
units
NPN 7 A 30 V SOT-223 Surface Mount 3 W 30 Single 80 V 6 V 100 MHz 3 + Tab 1 -
RS Stock No. 751-4290
Mfr. Part No.DSS4240T-7
HK$0.927
Each (On a Tape of 100)
units
NPN 2 A 40 V SOT-23 Surface Mount 600 mW 150 Single 40 V 5 V 100 MHz 3 1 -
RS Stock No. 166-2584
Mfr. Part No.SS8050DBU
HK$0.281
Each (In a Bag of 10000)
units
NPN 1.5 A 25 V TO-92 Through Hole 1 W 40 Single 40 V 6 V - 3 1 -
RS Stock No. 739-0307
Mfr. Part No.SS8050DBU
HK$1.744
Each (In a Pack of 10)
units
NPN 1.5 A 25 V TO-92 Through Hole 1 W 40 Single 40 V 6 V - 3 1 -
RS Stock No. 738-7584
Mfr. Part No.2N2907ACSM
BrandSemelab
HK$125.77
Each
units
PNP 600 mA 60 V LCC 1 Surface Mount 500 mW 75 Single -60 V -5 V - 3 1 -
RS Stock No. 124-9936
Mfr. Part No.2N3055AG
HK$28.672
Each (In a Tray of 100)
units
NPN 15 A 60 V TO-204 Through Hole 115 W 5 Single 100 V 7 V 1 MHz 2 1 -
RS Stock No. 112-5469
Mfr. Part No.PZT2222A,115
BrandNexperia
HK$3.85
Each
units
NPN 600 mA 40 V SOT-223 (SC-73) Surface Mount 1.15 W 35 Single 75 V 6 V 300 MHz 4 1 -
RS Stock No. 102-4116
Mfr. Part No.2SD882
HK$3.985
Each (In a Tube of 50)
units
NPN 3 A 30 V SOT-32 Through Hole 12.5 W 30 Single 60 V 5 V 100 MHz 3 1 -
RS Stock No. 145-5501
Mfr. Part No.PN2907ATF
HK$0.236
Each (On a Reel of 2000)
units
PNP 800 mA 60 V TO-92 Through Hole 625 mW 100 Single -60 V -5 V 100 MHz 3 1 -
RS Stock No. 807-5099
Mfr. Part No.BCP54
HK$2.005
Each (In a Pack of 50)
units
NPN 1.5 A 45 V SOT-223 Surface Mount 1.5 W 150 Single 45 V 5 V - 3 + Tab 1 -
RS Stock No. 806-2734
Mfr. Part No.KSA1381ESTU
HK$3.002
Each (In a Tube of 60)
units
PNP 100 mA 300 V TO-126 Through Hole 7 W 40 Single -300 V -5 V 150 MHz 3 1 -
RS Stock No. 761-9831
Mfr. Part No.BC556BTA
HK$0.503
Each (In a Pack of 100)
units
PNP 100 mA 65 V TO-92 Through Hole 500 mW 110 Single -80 V -5 V 150 MHz 3 1 -
RS Stock No. 170-3410
Mfr. Part No.TIP50G
HK$2.904
Each (In a Tube of 50)
units
NPN 1 A 400 V TO-220AB Through Hole 40 W 10 Single 500 V 5 V 10 MHz 3 1 -
RS Stock No. 166-3072
Mfr. Part No.BC556BTA
HK$0.206
Each (On a Tape of 2000)
units
PNP 100 mA 65 V TO-92 Through Hole 500 mW 110 Single -80 V -5 V 10 MHz 3 1 -
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...