BJT & Bipolar Transistors

A Bipolar Transistor or BJT (Bipolar Junction Transistor) is a solid state, three-pin device made from three layers of silicon. A BJT is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive negative).How a Bipolar transistor is madeA bipolar transistor is made by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.What does a bipolar transistor do?As we said before a bipolar transistor has two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.Types of transistorTransistors are available in panel, surface and through hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.Where are bipolar transistors used?Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).

...
Read more Read less

Filters

Viewing 1 - 20 of 113 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS Stock No. 184-868
Mfr. Part No.2SC5198-O(Q)
BrandToshiba
HK$18.08
Each
units
NPN 10 A 140 V TO-3PN Through Hole 100 W 80 Single 140 V 5 V 30 MHz 3 1 -
RS Stock No. 601-1113
Mfr. Part No.2SA1048-GR(F)
BrandToshiba
HK$1.04
Each (In a Pack of 10)
units
PNP 150 mA 50 V E-Line Surface Mount 200 mW 200 - 50 V 5 V 80 MHz 3 1 -
RS Stock No. 756-0293
Mfr. Part No.2SC5886A(T6L1,NQ)
BrandToshiba
HK$5.026
Each (In a Pack of 5)
units
NPN 5 A 50 V DPAK (TO-252) Surface Mount 20 W 200 Single 120 V 9 V - 3 1 -
RS Stock No. 890-2682
Mfr. Part No.2SC5200-O(S1,F,S)
BrandToshiba
HK$22.696
Each (In a Pack of 5)
units
NPN 15 A 230 V TO-3PL Through Hole 150 W 35 Single 230 V 5 V - 3 1 -
RS Stock No. 799-4817
Mfr. Part No.2SC5200-O(S1,F,S)
BrandToshiba
HK$20.638
Each (In a Pack of 5)
units
NPN 15 A 230 V TO-3PL Through Hole 150 W 35 Single 230 V 5 V 30 MHz 3 1 -
RS Stock No. 890-2614
Mfr. Part No.2SA1587-GR(TE85L,F
BrandToshiba
HK$2.013
Each (In a Pack of 25)
units
PNP 100 mA 120 V SOT-323 (SC-70) Surface Mount 100 mW 200 Single -120 V -5 V - 3 1 -
RS Stock No. 890-2654
Mfr. Part No.2SC4117-BL(TE85L,F
BrandToshiba
HK$4.031
Each (In a Pack of 25)
units
NPN 100 mA 120 V SOT-323 (SC-70) Surface Mount 100 mW 200 Single 120 V 5 V - 3 1 -
RS Stock No. 601-1084
Mfr. Part No.2SA1015-Y(TPE2,F)
BrandToshiba
HK$2,820.00
1 Reel of 3000
Reel(s)
PNP 150 mA 50 V TO-92 Through Hole 400 mW 120 - 50 V 5 V 80 MHz 3 1 -
RS Stock No. 890-2604
Mfr. Part No.2SA1312-BL(TE85L,F
BrandToshiba
HK$2.234
Each (In a Pack of 25)
units
PNP 100 mA 120 V SOT-346 (SC-59) Surface Mount 150 mW 200 Single -120 V -5 V - 3 1 -
RS Stock No. 540-6324
Mfr. Part No.2SC732TM(F)
BrandToshiba
HK$2.84
Each (In a Pack of 5)
units
NPN 150 mA 50 V TO-92 Through Hole 400 mW 200 - 60 V 5 V 150 MHz 3 1 -
RS Stock No. 531-9450
Mfr. Part No.2SC3421-Y(Q)
BrandToshiba
HK$4.82
Each (In a Pack of 10)
units
NPN 1 A 120 V TO-126IS Through Hole 1.5 W 120 - 120 V 5 V 120 MHz 3 1 -
RS Stock No. 601-1719
Mfr. Part No.2SC5359-O(Q)
BrandToshiba
HK$30.104
Each (In a Pack of 5)
units
NPN 15 A 230 V TO-3PL Through Hole 180 W 80 Single 230 V 5 V 30 MHz 3 1 -
RS Stock No. 601-1315
Mfr. Part No.2SA950-O(F)
BrandToshiba
HK$2.33
Each (In a Pack of 10)
units
PNP 800 mA 30 V TO-92 Through Hole 600 mW 100 - 35 V 5 V 120 MHz 3 1 -
RS Stock No. 601-1810
Mfr. Part No.2SD1947A(F)
BrandToshiba
HK$25.30
Each (In a Pack of 5)
units
NPN 10 A 100 V TO-220 Through Hole 2 W 150 - 100 V 7 V 70 MHz 3 1 -
RS Stock No. 601-6405
Mfr. Part No.2SC5171(Q)
BrandToshiba
HK$5.30
Each (In a Pack of 5)
units
NPN 2 A 180 V TO-220 Through Hole 20 W 50 - 180 V 5 V 200 MHz 3 1 -
RS Stock No. 756-0271
Mfr. Part No.2SC5548A(TE16L1,NQ
BrandToshiba
HK$3.69
Each (In a Pack of 5)
units
NPN 2 A 400 V DPAK (TO-252) Surface Mount 15 W 20 Single 600 V 7 V - 3 1 -
RS Stock No. 756-0287
Mfr. Part No.2SC5755(TE85L,F)
BrandToshiba
HK$1.806
Each (In a Pack of 10)
units
NPN 2 A 10 V TSM Surface Mount 750 mW 200 Single 20 V 7 V - 3 1 -
RS Stock No. 890-2664
Mfr. Part No.2SC4213-B(TE85L,F)
BrandToshiba
HK$2.28
Each (In a Pack of 25)
units
NPN 300 mA 20 V SOT-323 (SC-70) Surface Mount 100 mW 200 Single 50 V 25 V - 3 1 -
RS Stock No. 144-5316
Mfr. Part No.HN1C01FU-GR,LF(T
BrandToshiba
HK$0.683
Each (In a Pack of 100)
units
NPN 150 mA 50 V SOT-363 (SC-88) Surface Mount 200 mW 120 - 60 V 5 V 80 MHz 6 2 -
RS Stock No. 756-0307
Mfr. Part No.2SC6000(TE16L1,NQ)
BrandToshiba
HK$8.074
Each (In a Pack of 5)
units
NPN 7 A 50 V DPAK (TO-252) Surface Mount 20 W 160 Single 120 V 6 V - 3 1 -