Bipolar Transistors

Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative).

How a Bipolar transistor is made

Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.

How do bipolar transistors work?

Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.

Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.

They are also available as;

  • Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
  • UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.

Applications of bipolar transistors?

Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Minimum Operating Temperature
RS Stock No. 709-8512
Mfr. Part No.MAT01GHZ
HK$191.11
Each
units
NPN 25 mA 45 V TO-78 Through Hole 500 mW Isolated - - 450 MHz 6 2 4.7 x 9.4 x 9.4mm -55 °C
RS Stock No. 802-3679
Mfr. Part No.SSM2212RZ
HK$63.88
Each
units
NPN 20 mA 10 V SOIC Surface Mount - Isolated 15 V - 10 kHz 8 2 5 x 4 x 1.5mm -40 °C
RS Stock No. 802-3666
Mfr. Part No.MAT12AHZ
HK$298.47
Each
units
NPN 20 mA 10 V TO-78 Through Hole - Isolated 15 V - 200 MHz 6 2 9.4 (Dia.) x 4.7mm -40 °C
RS Stock No. 709-8518
Mfr. Part No.MAT01AHZ
HK$286.70
Each
units
NPN 25 mA 45 V TO-78 Through Hole 500 mW Isolated 45 V - 450 MHz 6 2 4.7 x 9.4 x 9.4mm -55 °C
RS Stock No. 802-3660
Mfr. Part No.MAT14ARZ
HK$104.63
Each
units
NPN 30 mA 40 V SOIC Surface Mount - Isolated 40 V - 1 kHz 14 4 8.75 x 4 x 1.5mm -40 °C