Bipolar Transistors

Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative).

How a Bipolar transistor is made

Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.

How do bipolar transistors work?

Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.

Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.

They are also available as;

  • Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
  • UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.

Applications of bipolar transistors?

Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).


...
Read more Read less

Filters

Viewing 1 - 20 of 1816 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Minimum Operating Temperature
RS Stock No. 125-0072
Mfr. Part No.MJE15030G
HK$11.498
Each (In a Tube of 50)
units
NPN 8 A 150 V TO-220AB Through Hole 50 W Single 150 V 5 V 30 MHz 3 1 9.28 x 10.28 x 4.82mm -
RS Stock No. 544-9680
Mfr. Part No.MJE15030G
HK$16.53
Each
units
NPN 8 A 150 V TO-220AB Through Hole 50 W Single 150 V 5 V 30 MHz 3 1 9.28 x 10.28 x 4.82mm -65 °C
RS Stock No. 761-3511
Mfr. Part No.BD13916STU
HK$3.707
Each (In a Pack of 10)
units
NPN 1.5 A 80 V TO-126 Through Hole 12.5 W Single 80 V 5 V - 3 1 8 x 3.25 x 11mm -
RS Stock No. 145-4345
Mfr. Part No.BD13916STU
HK$3.707
Each (In a Tube of 60)
units
NPN 1.5 A 80 V TO-126 Through Hole 12.5 W Single 80 V 5 V - 3 1 8 x 3.25 x 11mm -
RS Stock No. 545-0343
Mfr. Part No.MMBT3904LT1G
HK$0.962
Each (In a Pack of 50)
units
NPN 200 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V 6 V 300 MHz 3 1 0.94 x 2.9 x 1.3mm -55 °C
RS Stock No. 805-1056
Mfr. Part No.2N3904TFR
HK$0.717
Each (In a Pack of 200)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 300 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 103-2948
Mfr. Part No.MMBT3904LT1G
HK$0.19
Each (On a Reel of 3000)
units
NPN 200 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V 6 V 300 MHz 3 1 0.94 x 2.9 x 1.3mm -
RS Stock No. 842-8015
Mfr. Part No.2N3904BU
HK$0.386
Each (In a Bag of 1000)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 100 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 806-2750
Mfr. Part No.KSC3503DSTU
HK$3.846
Each (In a Tube of 60)
units
NPN 100 mA 300 V TO-126 Through Hole 7 W Single 300 V 5 V 1 MHz 3 1 8 x 3.25 x 11mm -
RS Stock No. 170-3540
Mfr. Part No.MMBT3904LT3G
HK$0.162
Each (On a Reel of 10000)
units
NPN 900 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V dc 6 V 100 MHz 3 1 3.04 x 1.4 x 1.01mm -
RS Stock No. 124-1317
Mfr. Part No.2N3904TA
HK$0.351
Each (On a Reel of 2000)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 300 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 793-0753
Mfr. Part No.MMBT3904LT3G
HK$0.434
Each (In a Pack of 200)
units
NPN 900 mA 40 V SOT-23 Surface Mount 300 mW Single 60 V dc 6 V 100 MHz 3 1 3.04 x 1.4 x 1.01mm -55 °C
RS Stock No. 739-0442
Mfr. Part No.2N3904TA
HK$1.47
Each (In a Pack of 10)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 300 MHz 3 1 5.2 x 4.19 x 5.33mm -55 °C
RS Stock No. 805-1043
Mfr. Part No.2N3904TAR
HK$0.629
Each (In a Pack of 200)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 300 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 843-1575
Mfr. Part No.2N3904BU
HK$1.294
Each (In a Pack of 50)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW Single 60 V 6 V 100 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 803-1068
Mfr. Part No.BC33725TAR
HK$0.809
Each (In a Pack of 200)
units
NPN 800 mA 50 V TO-92 Through Hole 625 mW Single 10 V 5 V 50 MHz 3 1 4.58 x 3.86 x 4.58mm -
RS Stock No. 124-1357
Mfr. Part No.MPSA42
HK$0.907
Each (In a Bag of 1000)
units
NPN 500 mA 300 V TO-92 Through Hole 625 mW Single 300 V 6 V 50 MHz 3 1 5.2 x 4.19 x 5.33mm -
RS Stock No. 806-4504
Mfr. Part No.KSC5027OTU
HK$10.868
Each (In a Pack of 10)
units
NPN 3 A 800 V TO-220 Through Hole 50 W Single 1100 V 7 V 1 MHz 3 1 9.9 x 4.5 x 18.95mm -
RS Stock No. 803-1061
Mfr. Part No.BC33725TFR
HK$0.889
Each (In a Pack of 200)
units
NPN 800 mA 50 V TO-92 Through Hole 625 mW Single 10 V 5 V 50 MHz 3 1 4.58 x 3.86 x 4.58mm -
RS Stock No. 169-8696
Mfr. Part No.2N3906TAR
HK$0.377
Each (On a Reel of 2000)
units
PNP 200 mA 40 V TO-92 Through Hole 625 mW Single -40 V -5 V 250 MHz 3 1 5.2 x 4.19 x 5.33mm -