Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 177-9688
Mfr. Part No.TC9400COD
BrandMicrochip
HK$62.12
Each (In a Tube of 57)
units
VFC/FVC Voltage 100kHz 0.05 %FSR @ 10 kHz Single 8 → 15 V ±4 to ±7.5V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +70 °C
RS Stock No. 703-7898
Mfr. Part No.TC9401CPD
BrandMicrochip
HK$118.09
Each
units
FVC, VFC - 100kHz ±0.08%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 264-939
Mfr. Part No.TC9402CPD
BrandMicrochip
HK$31.23
Each
units
FVC, VFC - 100kHz ±0.5%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 264-951
Mfr. Part No.TC9400CPD
BrandMicrochip
HK$66.15
Each
units
FVC, VFC - 100kHz ±0.25%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 872-2506
Mfr. Part No.TC9402CPD
BrandMicrochip
HK$26.10
Each (In a Tube of 30)
units
FVC, VFC - 100kHz ±0.5%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 876-6701
Mfr. Part No.TC9400CPD
BrandMicrochip
HK$55.11
Each (In a Tube of 30)
units
FVC, VFC - 100kHz ±0.25%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 165-3465
Mfr. Part No.TC9401CPD
BrandMicrochip
HK$98.41
Each (In a Tube of 30)
units
FVC, VFC - 100kHz ±0.08%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 177-9726
Mfr. Part No.TC9400COD
BrandMicrochip
HK$74.53
Each
units
VFC/FVC Voltage 100kHz 0.05 %FSR @ 10 kHz Single 8 → 15 V ±4 to ±7.5V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +70 °C