Video Encoder ICs

What is a Video Encoder ICs?
A Video Encoder ICs (integrated circuit) is an electric circuit within an integrated chip. This chip sits within a semiconductor product family and is also known as a Video Server. A typical encoder chip has been designed to enable an existing analog CCTV video surveillance system to be integrated with a video network system. They act as a high quality converters of digital video data to analog video data. A Video Encoder allows the user to migrate an analog CCTV system to a network video system, it enables users to gain the benefits of network video, without having to discard existing analog equipment such as analog CCTV cameras and coaxial cabling.

Features and Benefits (may vary depending on product type)
• Optimisation for low power consumption
• Occupy a minimal footprint
• Cable detection
• DAC auto-power-down
• Supports SD, (standard definition) HD (high definition) and ED (enhanced definition) in SDR and DDR interfaces
• Scalability and ease of integration with other systems
• Multi format video input and output support
• Narrow bandwidths
• Operation in basic selectable modes - SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.

Where can I use a Video Encoder ICs?
• Instillation's where a lot of analog cameras need to be maintained in commercial of industrial environments.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Standard Output Type Number of DACs ADC/DAC Resolution Power Supply Type Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 708-9407
Mfr. Part No.ADV7171KSUZ
HK$96.98
Each
units
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
RS Stock No. 159-7786
Mfr. Part No.AD724JRZ
HK$104.38
Each (In a Tube of 47)
units
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
RS Stock No. 709-6266
Mfr. Part No.AD724JRZ
HK$114.60
Each
units
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C Surface Mount
RS Stock No. 709-0139
Mfr. Part No.ADV7343BSTZ
HK$130.44
Each
units
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
RS Stock No. 697-6994
Mfr. Part No.AD725ARZ
HK$85.71
Each
units
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount
RS Stock No. 158-1978
Mfr. Part No.ADV7343BSTZ
HK$102.68
Each (In a Tray of 160)
units
NTSC, PAL 6 11bit Single 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C Surface Mount
RS Stock No. 697-7912
Mfr. Part No.ADV7173KSTZ
HK$100.67
Each
units
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
RS Stock No. 158-1854
Mfr. Part No.ADV7173KSTZ
HK$88.226
Each (In a Tray of 250)
units
NTSC, PAL 6 10bit Single 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C Surface Mount
RS Stock No. 158-1872
Mfr. Part No.ADV7171KSUZ
HK$79.75
Each (In a Tray of 160)
units
NTSC, PAL 4 10bit Single 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C Surface Mount
RS Stock No. 697-7934
Mfr. Part No.ADV7391BCPZ
HK$77.09
Each
units
NTSC, PAL 3 10bit Single 1.8 V, 3.3 V LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C Surface Mount
RS Stock No. 158-0492
Mfr. Part No.AD725ARZ
HK$78.072
Each (In a Tube of 47)
units
- - - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C Surface Mount