Video Decoder ICs

Filters

Viewing 41 - 42 of 42 products
Results per page
Description Price Number of ADCs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS Stock No. 708-9902
Mfr. Part No.ADV7184BSTZ
HK$169.94
Each
units
4 NTSC, PAL, SECAM 10bit 3.3 V LQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm +85 °C -40 °C - Surface Mount
RS Stock No. 160-4512
Mfr. Part No.ADV7282WBCPZ-M
HK$94.763
Each (In a Tray of 490)
units
1 NTSC, PAL, SECAM 10bit 1.8 V, 3.3 V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
Related Products
Desoldering nozzles for desoldering iron DSX 80 (RS ...
Description:
Desoldering nozzles for desoldering iron DSX 80 (RS 405-3474), or Desoldering iron set DSX 80 Set (RS 393-894)With threadless fixture system.
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
Manual Desoldering pumpStrong vacuum200mm lengthMetal housingAntistatic. ...
Description:
Manual Desoldering pumpStrong vacuum200mm lengthMetal housingAntistatic.
Tips are for use with systems MFR-1351(762-1367) and ...
Description:
Tips are for use with systems MFR-1351(762-1367) and MFR-1350 (762-1373).