Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Read more Read less

Filters

Viewing 61 - 80 of 90 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 810-3930
Mfr. Part No.MTCH6102-I/SS
BrandMicrochip
HK$12.03
Each (In a Pack of 5)
units
- - - - - Surface Mount SSOP 28 - 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm +85 °C
RS Stock No. 177-0487
Mfr. Part No.MTCH105-I/ML
BrandMicrochip
HK$6.537
Each (In a Tube of 91)
units
- - - Capacitive - Surface Mount QFN 16 3.6 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +85 °C
RS Stock No. 178-5644
Mfr. Part No.BU21029MUV-E2
BrandROHM
HK$20.749
Each (On a Reel of 2500)
units
- 12 bit - Resistive 4-Wire Surface Mount VQFN 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C
RS Stock No. 127-6600
Mfr. Part No.AT42QT1070-SSUR
BrandMicrochip
HK$8.16
Each (In a Pack of 5)
units
- - Serial-I2C Spread-Spectrum Charge-Transfer - Surface Mount SOIC 14 1.8 → 5.5 V 8.748 x 3.998 x 1.499mm 8.748mm 3.998mm 1.499mm +85 °C
RS Stock No. 893-8284
Mfr. Part No.MTCH6303-I/RG
BrandMicrochip
HK$31.96
Each (In a Pack of 2)
units
- 10 bit Serial-I2C Capacitive - Surface Mount QFN 64 2.3 3.6 V 9 x 9 x 0.9mm 9mm 9mm 0.9mm +85 °C
RS Stock No. 171-4178
Mfr. Part No.BU21025GUL-E2
BrandROHM
HK$10.986
Each (In a Pack of 5)
units
43.48ksps 12 bit Serial-I2C Resistive 4-Wire Surface Mount VCSP50L2 12 3 V 2 x 1.5 x 0.45mm 2mm 1.5mm 0.45mm +85 °C
RS Stock No. 165-2152
Mfr. Part No.MTCH6301-I/PT
BrandMicrochip
HK$19.491
Each (In a Tray of 160)
units
- 12 bit Serial-I2C Capacitive - Surface Mount TQFP 44 2.3 → 3.6 V 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C
RS Stock No. 125-4141
Mfr. Part No.CY8C20110-LDX2I
HK$23.392
Each (In a Pack of 5)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS Stock No. 687-8503
Mfr. Part No.AR1020-I/SO
BrandMicrochip
HK$15.94
Each
units
- 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 3.3 → 5 V 12.8 x 7.5 x 2.05mm 12.8mm 7.5mm 2.05mm +85 °C
RS Stock No. 462-4313
Mfr. Part No.TSC2200IPW
HK$66.58
Each
units
- - - - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm +85 °C
RS Stock No. 738-0167
Mfr. Part No.AT42QT1070-SSU
BrandMicrochip
HK$8.135
Each (In a Pack of 2)
units
- - Serial-I2C - - Surface Mount SOIC 14 1.8 → 5.5 V 8.74 x 3.99 x 1.5mm 8.74mm 3.99mm 1.5mm +85 °C
RS Stock No. 171-0956
Mfr. Part No.CY8CMBR2044-24LKXI
HK$16.435
Each (In a Tray of 490)
units
- - UART Capacitive - Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS Stock No. 178-4884
Mfr. Part No.AR1020-I/SO
BrandMicrochip
HK$14.661
Each (In a Tube of 38)
units
- 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 3.3 → 5 V 12.8 x 7.5 x 2.05mm 12.8mm 7.5mm 2.05mm +85 °C
RS Stock No. 185-1263
Mfr. Part No.BU21029GUL-E2
BrandROHM
HK$10.779
Each (On a Reel of 3000)
units
- 12 bit - Resistive 2-Wire Surface Mount VCSP50L2 50 3 V 2 x 2 x 0.55mm 2mm 2mm 0.55mm +85 °C
RS Stock No. 185-1344
Mfr. Part No.BU21024FV-ME2
BrandROHM
HK$33.35
Each (In a Pack of 2)
units
- 10 bit - Resistive - Surface Mount SSOP-B 28 3 V 10.35 x 5.6 x 1.15mm 10.35mm 5.6mm 1.15mm +85 °C
RS Stock No. 127-6599
Mfr. Part No.AT42QT1060-MMU
BrandMicrochip
HK$18.74
Each (In a Pack of 2)
units
- 8 bit Serial-I2C Spread-Spectrum Charge-Transfer - Surface Mount QFN 28 1.8 → 5.5 V 4.05 x 4.05 x 0.95mm 4.05mm 4.05mm 0.95mm +85 °C
New
RS Stock No. 193-8493
Mfr. Part No.CY8CMBR3002-SX1IT
HK$4.743
Each (On a Reel of 2500)
units
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 171-0926
Mfr. Part No.CY8C20110-LDX2I
HK$15.092
Each (In a Tray of 490)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS Stock No. 133-1746
Mfr. Part No.QT60168-ASG
BrandMicrochip
HK$46.85
Each
units
- 11 bit SPI Spread-Spectrum Charge-Transfer Hard-Wire Surface Mount TQFP 32 3 → 5.25 V 7.1 x 7.1 x 1.05mm 7.1mm 7.1mm 1.05mm +105 °C
New
RS Stock No. 194-9157
Mfr. Part No.CY8CMBR2016-24LQXI
HK$26.346
Each (In a Tray of 490)
units
- - - Capacitive - Surface Mount QFN 48 1.71 → 5.5 V 6 x 6 x 0.55mm 6mm 6mm 0.55mm +85 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...