Sample & Hold Circuits

Sample & Hold Circuits are ICs (integrated circuits) that sample the voltage of ani input analog signal that is continuous and retain the value at a consistent level for an amount of time set by the user. This generation of the sample of the input signal is called sampling time

What are sample & hold circuits used for?

Sample & hold circuits are primarily used in linear systems to compare voltage generated via a DAC (digital-to-analog converter). The circuit tests values until the voltage is equal. Each value is then sampled and held utilising a sample clock.

Applications of sample & hold circuits

Most commonly in ADCs (analog-to-digital converters) to remove variations in the input signal. They are utilised in musical instruments such as synthesizers to impart effects on randomly to played notes.

Sample and hold circuits are also used in other applications such as;

  • Digital Voltmeters
  • Analog Signal Processing
  • Data Conversion Systems

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Acquisition Time Number of Sample and Holds Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 921-5699
Mfr. Part No.HA5351IBZ
HK$489.88
Each
units
0.1µs 1 Dual - ±5V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
RS Stock No. 921-5655
Mfr. Part No.HA9P5320-5Z
HK$187.05
Each
units
1.5µs 1 Dual - ±15V Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +75 °C 0 °C
RS Stock No. 170-8210
Mfr. Part No.HA5351IBZ
HK$416.788
Each (In a Tube of 98)
units
0.1µs 1 Dual - ±5V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C