Capacitance to Digital Converters

Filters

Viewing 21 - 36 of 36 products
Results per page
Description Price Resolution Conversion Rate Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Automotive Standard Input Type Power Supply Type
RS Stock No. 908-3861
Mfr. Part No.LDC1612DNTT
HK$31.36
Each
units
28 bit - WSON 12 3 x 2.6 x 0.8mm 3mm 2.6mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 908-3865
Mfr. Part No.LDC1614RGHT
HK$54.76
Each
units
28 bit - WQFN 16 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 162-9802
Mfr. Part No.LDC1314RGHT
HK$20.54
Each (On a Reel of 250)
units
12 bit 13.3ksps WQFN 16 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 908-3868
Mfr. Part No.LDC1312DNTT
HK$24.99
Each
units
12 bit - WSON 12 3 x 2.6 x 0.8mm 3mm 2.6mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 133-0165
Mfr. Part No.FDC2112DNTT
HK$25.74
Each
units
12 bit 13.3ksps WSON 12 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 709-1592
Mfr. Part No.AD7142ACPZ-500RL7
HK$32.71
Each
units
16 bit 0.028ksps LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm - +85 °C - - - -
RS Stock No. 141-3199
Mfr. Part No.LC717A30UJ-AH
HK$36.62
Each
units
8 bit - SSOP 30 8.25 x 4.4 x 1.5mm 8.25mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V AEC-Q100 - -
RS Stock No. 821-3055
Mfr. Part No.LC717A10AJ-AH
HK$18.65
Each (In a Pack of 5)
units
8 bit - SSOP 30 8 x 4.4 x 1.5mm 8mm 4.4mm 1.5mm - +105 °C - - - -
RS Stock No. 162-9804
Mfr. Part No.LDC1614RGHT
HK$78.40
Each (On a Reel of 250)
units
28 bit - WQFN 16 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.6 V +125 °C 2.7 V - - -
RS Stock No. 162-8571
Mfr. Part No.FDC1004DSCT
HK$36.62
Each (On a Reel of 250)
units
16 bit - WSON 10 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.6 V +85 °C 3 V - - -
RS Stock No. 145-7166
Mfr. Part No.AD7150BRMZ
HK$23.96
Each (In a Tube of 50)
units
- - MSOP 10 3 x 3 x 0.85mm 3mm 3mm 0.85mm - +85 °C - - - -
RS Stock No. 709-6156
Mfr. Part No.AD7150BRMZ
HK$32.26
Each
units
- - MSOP 10 3 x 3 x 0.85mm 3mm 3mm 0.85mm - +85 °C - - - -
RS Stock No. 806-5569
Mfr. Part No.AD7147ACPZ-1500RL7
HK$28.49
Each (In a Pack of 2)
units
16-bit - LFCSP VQ 24 4 x 3.75 x 0.95mm 4mm 3.75mm 0.95mm - +85 °C - - Voltage Single
RS Stock No. 162-6562
Mfr. Part No.LDC1000NHRT
HK$57.93
Each (On a Reel of 250)
units
- - WSON 16 5 x 4 x 0.8mm 5mm 4mm 0.8mm 5.25 V +125 °C 4.75 V - - -
RS Stock No. 709-4923
Mfr. Part No.AD7747ARUZ
HK$94.21
Each
units
24 bit 0.045ksps TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - +125 °C - - - -
RS Stock No. 141-2008
Mfr. Part No.LC717A30UJ-AH
HK$19.42
Each (On a Reel of 1000)
units
8 bit - SSOP 30 8.25 x 4.4 x 1.5mm 8.25mm 4.4mm 1.5mm 5.5 V +105 °C 2.6 V AEC-Q100 - -