Pocket Reference Oscillators

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Operating Temperature Maximum Output Frequency Minimum Operating Temperature Minimum Output Frequency Dimensions Length Mounting Type Oscillator Type Package Type Pin Count Typical Operating Supply Voltage Width
RS Stock No. 792-4146
Mfr. Part No.RFPRO33-1000.000
BrandCrystek
HK$1,238.76
Each
units
+70 °C 1GHz -20 °C 1GHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4136
Mfr. Part No.CPRO33-80.000
BrandCrystek
HK$945.00
Each
units
+85 °C 80MHz -40 °C 80MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4130
Mfr. Part No.CPRO33-100.000
BrandCrystek
HK$830.03
Each
units
+85 °C 100MHz -40 °C 100MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4142
Mfr. Part No.CPRO33-125.000
BrandCrystek
HK$945.00
Each
units
+85 °C 125MHz -40 °C 125MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4155
Mfr. Part No.RFPRO33-500.000
BrandCrystek
HK$1,238.76
Each
units
+70 °C 500MHz -20 °C 500MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4095
Mfr. Part No.CPRO33-10.00
BrandCrystek
HK$1,050.00
Each
units
+85 °C 10MHz -40 °C 10MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...