MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 821-3210
Mfr. Part No.NBXHBA019LNHTAG
HK$76.09
Each
units
- 250MHz - ±50ppm CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 163-0053
Mfr. Part No.NBXHBA019LNHTAG
HK$67.368
Each (On a Reel of 100)
units
MEMS 250MHz - - CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 821-3194
Mfr. Part No.NBXDBB017LNHTAG
HK$111.59
Each
units
- 312.5MHz - ±50ppm CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 163-0056
Mfr. Part No.NBXSBA020LNHTAG
HK$67.368
Each (On a Reel of 100)
units
MEMS 280MHz - - CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 163-0051
Mfr. Part No.NBXDBB017LNHTAG
HK$114.525
Each (On a Reel of 100)
units
MEMS 312.5MHz - - CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 821-3226
Mfr. Part No.NBXSBA020LNHTAG
HK$68.78
Each
units
- 280MHz - ±50ppm CLCC 6 7 x 5 x 1.9mm 7mm 5mm 1.9mm 3.3 V +85 °C - -40 °C
RS Stock No. 808-0108
Mfr. Part No.MC74HC4060ADTR2G
HK$3.588
Each (In a Pack of 50)
units
- - - - TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 6 V +125 °C 2 V -55 °C