RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS Stock No. 538-6185
Mfr. Part No.ADG901BRMZ
HK$30.07
Each
units
CMOS/LVTTL - MSOP 8 3 x 3 x 0.85mm Surface Mount 3mm 3mm 0.85mm - - - - 2.75 V
RS Stock No. 862-6310
Mfr. Part No.HMC284AMS8GE
HK$32.63
Each (In a Pack of 2)
units
CMOS/TTL - MSOP 8 3.1 x 3.1 x 0.97mm Surface Mount 3.1mm 3.1mm 0.97mm - - - - 5 V dc
RS Stock No. 160-2685
Mfr. Part No.HMC284AMS8GE
HK$26.775
Each (On a Reel of 50)
units
CMOS/TTL - MSOP 8 3.1 x 3.1 x 0.97mm Surface Mount 3.1mm 3.1mm 0.97mm - - - - 5 V dc
RS Stock No. 183-2350
Mfr. Part No.HMC544AETR
HK$17.329
Each (On a Reel of 500)
units
- - SOT-26 6 3 x 1.7 x 1.3mm Surface Mount 3mm 1.7mm 1.3mm - - - - 3 V, 5 V
RS Stock No. 709-5147
Mfr. Part No.ADF7012BRUZ
HK$32.29
Each
units
- ASK, FSK TSSOP 24 7.8 x 4.4 x 1.05mm Surface Mount 7.8mm 4.4mm 1.05mm 1000MHz - - - 3.6 V
RS Stock No. 709-7792
Mfr. Part No.ADG936BRUZ
HK$44.60
Each
units
CMOS/LVTTL - TSSOP 20 6.5 x 4.4 x 1.05mm Surface Mount 6.5mm 4.4mm 1.05mm - - - - 2.75 V
RS Stock No. 183-2461
Mfr. Part No.HMC544AETR
HK$25.904
Each (In a Pack of 5)
units
- - SOT-26 6 3 x 1.7 x 1.3mm Surface Mount 3mm 1.7mm 1.3mm - - - - 3 V, 5 V
RS Stock No. 538-6208
Mfr. Part No.ADG919BRMZ
HK$31.29
Each
units
CMOS/LVTTL - MSOP 8 3 x 3 x 0.85mm Surface Mount 3mm 3mm 0.85mm - - - - 2.75 V
RS Stock No. 496-9212
Mfr. Part No.ADG918BRMZ
HK$31.49
Each
units
CMOS/LVTTL - MSOP 8 3 x 3 x 0.85mm Surface Mount 3mm 3mm 0.85mm - - - - 2.75 V
RS Stock No. 130-0861
Mfr. Part No.HMC8100LP6JE
HK$381.64
Each
units
- QAM LFCSP 40 6.1 x 6.1 x 0.9mm Surface Mount 6.1mm 6.1mm 0.9mm 4000MHz - - - 3.3 V
RS Stock No. 139-1740
Mfr. Part No.HMC321ALP4E
HK$291.304
Each (On a Reel of 15)
units
GaAs MMIC - QFN 24 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm - - - - +5 V
RS Stock No. 708-9814
Mfr. Part No.ADG936BCPZ
HK$44.88
Each
units
CMOS/LVTTL - LFCSP 20 4 x 4 x 0.83mm Surface Mount 4mm 4mm 0.83mm - - - - 2.75 V
RS Stock No. 131-4664
Mfr. Part No.HMC427ALP3E
HK$381.22
Each
units
GaAs MMIC - QFN 16 3.1 x 3.1 x 0.85mm Surface Mount 3.1mm 3.1mm 0.85mm - - - - 5 V
RS Stock No. 183-2388
Mfr. Part No.HMC252AQS24E
HK$152.28
Each
units
- - QSOP 24 8.75 x 4 x 1.5mm Surface Mount 8.75mm 4mm 1.5mm - - - - 5 V
New
RS Stock No. 216-8512
Mfr. Part No.ADG736BRMZ-REEL7
HK$13.725
Each (On a Reel of 1000)
units
CMOS - MSOP 10 - Surface Mount - - - - - - - -
RS Stock No. 697-7565
Mfr. Part No.ADF7021BCPZ
HK$59.34
Each
units
Low IF/ISM Transceiver FSK, MSK LFCSP 48 7 x 7 x 0.83mm Surface Mount 7mm 7mm 0.83mm 950MHz 950MHz - - 3.6 V
RS Stock No. 183-2480
Mfr. Part No.HMC545AE
HK$28.036
Each (In a Pack of 5)
units
- - SOT-26 6 3 x 1.7 x 1.3mm Surface Mount 3mm 1.7mm 1.3mm - - - - 3 V, 8 V
RS Stock No. 172-7836
Mfr. Part No.HMC8200LP5ME
HK$289.044
Each (On a Reel of 50)
units
- QAM LFCSP 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 4000MHz - - - 3.3 V
New
RS Stock No. 216-8513
Mfr. Part No.ADG736BRMZ-REEL7
HK$22.88
Each (In a Pack of 5)
units
CMOS - MSOP 10 - Surface Mount - - - - - - - -
RS Stock No. 183-2493
Mfr. Part No.HMC349AMS8GE
HK$53.675
Each (In a Pack of 2)
units
- - Mini-SO 8 3.1 x 3.1 x 0.94mm Surface Mount 3.1mm 3.1mm 0.94mm - - - - 5 V