Prescalers

A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

Where can I use a Prescaler?

Prescalers can be used in higher frequency applications to extend the upper frequency to the likes of PLL's (Phase-locked loops) and frequency counters. In hindsight, prescalers are count-dividers and can be used accordingly.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Width
RS Stock No. 102-1379
Mfr. Part No.MC12093DG
HK$44.552
Each (In a Tube of 98)
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 163-2455
Mfr. Part No.MC12026ADG
HK$40.195
Each (In a Tube of 98)
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 463-921
Mfr. Part No.MC12026ADG
HK$47.37
Each
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 463-931
Mfr. Part No.MC12080DG
HK$47.97
Each
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 463-672
Mfr. Part No.MC12093DG
HK$52.51
Each
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 102-2227
Mfr. Part No.MC12080DG
HK$40.793
Each (In a Tube of 98)
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm