Timer Circuits

Timer circuits are used to control sequences of events in electronic systems. They work by changing the circuit from one state to another in advance. 


Applications for timer circuits

You can use timer circuits for basic timing functions, like turning a light on for a certain amount of time or creating a flashing light. They can also be used to create musical notes of a particular frequency.


555 timers

The most widespread type of timer circuit is the 555 timer, which is made up of an eight-pin dual in-line package containing 25 transistors, two diodes and 16 resistors. They can be used as either astable or monostable timers: 

  • Monostable: Often called a one-shot timer, a monostable timer stays on for a certain length of time and then turns off. The timing process starts when the timer is switched on.
  • Astable: An astable timer is switched on to provide a constant on/off digital output. The timer can be used make an LED flash, and the rate of flashing is determined by a capacitor in the circuit.

...
Read more Read less

Filters

Viewing 1 - 20 of 173 products
Results per page
Description Price Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS Stock No. 785-818
Mfr. Part No.NE555D
HK$2.68
Each
units
Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA -
RS Stock No. 121-8461
Mfr. Part No.NE555D
HK$2.44
Each (In a Tube of 75)
units
Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA -
RS Stock No. 921-5582
Mfr. Part No.CS82C54-10Z
HK$98.83
Each
units
Surface Mount Programmable PLCC 1 28 10MHz 4.5 V 5.5 V 0 °C +70 °C - 2.5mA -2.5mA 100 ns @ 5 V
RS Stock No. 923-1477
Mfr. Part No.CS82C54-10Z96
HK$62.89
Each (On a Reel of 750)
units
Surface Mount Programmable PLCC 1 28 10MHz 4.5 V 5.5 V 0 °C +70 °C - 2.5mA -2.5mA 100 ns @ 5 V
RS Stock No. 221-5535
Mfr. Part No.NE555P
HK$2.413
Each (In a Pack of 50)
units
Through Hole Standard PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA -
RS Stock No. 170-8196
Mfr. Part No.CS82C54-10Z
BrandIntersil
HK$87.202
Each (In a Tube of 37)
units
Surface Mount Programmable PLCC 1 28 10MHz 4.5 V 5.5 V 0 °C +70 °C - 2.5mA -2.5mA 100 ns @ 5 V
RS Stock No. 921-5652
Mfr. Part No.CS82C54-10Z96
HK$101.94
Each
units
Surface Mount Programmable PLCC 1 28 10MHz 4.5 V 5.5 V 0 °C +70 °C - 2.5mA -2.5mA 100 ns @ 5 V
RS Stock No. 866-0199
Mfr. Part No.NE555P
HK$2.76
Each (In a Tube of 50)
units
Through Hole Adjustable and Monostable PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C - 200mA -200mA 300 ns @ 15 pF
RS Stock No. 146-2399
Mfr. Part No.ICM7556IPDZ
HK$11.81
Each (In a Tube of 25)
units
Through Hole Standard PDIP 2 14 1MHz 2 V 18 V -25 °C +85 °C - 20mA -0.8mA -
RS Stock No. 662-3999
Mfr. Part No.NE555PWR
HK$2.42
Each (In a Pack of 10)
units
Surface Mount Standard TSSOP 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA -
RS Stock No. 921-5377
Mfr. Part No.ICM7556IPDZ
HK$13.86
Each (In a Pack of 5)
units
Through Hole Standard PDIP 2 14 1MHz 2 V 18 V -25 °C +85 °C - 20mA -0.8mA -
RS Stock No. 178-4795
Mfr. Part No.MC14541BDG
HK$2.99
Each (In a Tube of 55)
units
Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns @ 5 V
RS Stock No. 162-7010
Mfr. Part No.NE555PWR
HK$0.846
Each (On a Reel of 2000)
units
Surface Mount Standard TSSOP 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA -
RS Stock No. 518-9518
Mfr. Part No.MC14541BDG
HK$3.59
Each
units
Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns@ 5 V
RS Stock No. 923-6712
Mfr. Part No.CD4541BE
HK$3.71
Each (In a Tube of 25)
units
Through Hole Programmable PDIP 1 14 0.1MHz 3 V 18 V -55 °C +125 °C 0.1mA 12.6mA -12.6mA 18000 ns @ 5 V
RS Stock No. 620-0357
Mfr. Part No.TLC555ID
HK$6.04
Each (In a Pack of 10)
units
Surface Mount Standard SOIC 1 8 2MHz 3 V 15 V -40 °C +85 °C - 100mA -10mA -
RS Stock No. 145-1051
Mfr. Part No.CD4541BM
HK$3.47
Each (In a Tube of 50)
units
Surface Mount Programmable SOIC 1 14 0.1MHz 3 V 18 V -55 °C +125 °C 0.1mA 12.6mA -12.6mA 18000 ns @ 5 V
RS Stock No. 528-416
Mfr. Part No.NE556N
HK$3.821
Each (In a Tube of 25)
units
Through Hole Standard PDIP 2 14 - 4.5 V 16 V 0 °C +70 °C 30mA 200mA -200mA -
RS Stock No. 806-2835
Mfr. Part No.LM555CN
HK$4.728
Each (In a Tube of 50)
units
Through Hole Reset PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C - 50mA 200mA -
RS Stock No. 662-4668
Mfr. Part No.CD4541BM
HK$3.47
Each (In a Pack of 10)
units
Surface Mount Programmable SOIC 1 14 0.1MHz 3 V 18 V -55 °C +125 °C 0.1mA 12.6mA -12.6mA 18000 ns@ 5 V
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...