Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 421 - 426 of 426 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 761-9771
Mfr. Part No.DS1302Z+T&R
HK$28.62
Each
units
Battery Backup, Calendar, NV RAM YY:MM:DD HH:MM:SS 31B Serial-3 Wire Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +70 °C
RS Stock No. 189-7247
Mfr. Part No.DS17887-5+
HK$213.026
Each (In a Tube of 14)
units
Alarm, Calendar YY:MM:DD HH:MM:SS 114B Multiplexed Through Hole EDIP 24 38.1 x 18.29 x 10.67mm 38.1mm 18.29mm 10.67mm 5.5 V +70 °C
RS Stock No. 920-9007
Mfr. Part No.M41T62Q6F
HK$8.836
Each (On a Reel of 3000)
units
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 191-4204
Mfr. Part No.DS1251Y-70+
HK$330.026
Each (In a Tube of 10)
units
NV SRAM, Real Time Clock D:DM:M:Y - - - Surface Mount EDIP 32 1.74 x 0.74 x 0.43mm 1.74mm 0.74mm 0.43mm - +70 °C
RS Stock No. 171-0197
Mfr. Part No.AB1815-T3
BrandAbracon
HK$7.498
Each (On a Reel of 3000)
units
- - - - - Surface Mount 16-VFQFN - - - - - - 85 °C
RS Stock No. 920-9004
Mfr. Part No.M48T58-70PC1
HK$168.863
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
Related Products
The Laserliner 640x480pixel resolution inspection camera kit has ...
Description:
The Laserliner 640x480pixel resolution inspection camera kit has a professional video inspection system for visually inspecting areas that are difficult to access over a great distance. It has a 320x240pixel display resolution and 5mm waterproof camera snake. The camera snake ...
The Laserliner 17mm probe Inspection Camera has a ...
Description:
The Laserliner 17mm probe Inspection Camera has a 1.5m probe length and can focus from 2cm to 30cm, The display has 320 x 240 pixels (Display) and 640 x 480 pixels resolution (Camera), LED. Waterproof camera head and cableREC (record) ...
The Laserliner VideoFlex G3 ArcView is a recordable ...
Description:
The Laserliner VideoFlex G3 ArcView is a recordable inspection camera with an manual articulating viewing camera with a maximum adjustment up to 130 degrees. The camera probe is interchangeable and come with a 9mm head and 4 high intensity LED ...
The RS Pro Inspection endoscope kit is designed ...
Description:
The RS Pro Inspection endoscope kit is designed to make visual checks in hard-to-reach areas so much easier. Light and easy to manipulate, this device is ideal for investigating, identifying and resolving problems with its flexible extension cable and handy ...