Real Time Clocks

What is a Real Time Clock?A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarmHow do Real Time Clocks work?The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme. RTC Time Values Year Month Date Hours Minutes Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 177-0656
Mfr. Part No.MCP79400-I/MS
BrandMicrochip
HK$7.46
Each (In a Pack of 10)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 803-2226
Mfr. Part No.MCP79522-I/MS
BrandMicrochip
HK$10.95
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 824-6447
Mfr. Part No.MCP7940NT-I/MNY
BrandMicrochip
HK$7.07
Each (In a Pack of 10)
units
Calendar, Clock DW:DM:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount TDFN 8 3 x 2 x 0.75mm 3mm 2mm 0.75mm 5.5 V +85 °C
RS Stock No. 177-0837
Mfr. Part No.MCP7940N-E/SN
BrandMicrochip
HK$6.99
Each (In a Pack of 10)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 159-7453
Mfr. Part No.MCP795W21-I/ST
BrandMicrochip
HK$13.95
Each (In a Tube of 96)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 723-4749
Mfr. Part No.MCP79410-I/MS
BrandMicrochip
HK$8.16
Each (In a Pack of 2)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 146-0213
Mfr. Part No.MCP79412-I/SN
BrandMicrochip
HK$8.392
Each (In a Tube of 100)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 177-0776
Mfr. Part No.MCP79401-I/SN
BrandMicrochip
HK$7.81
Each (In a Pack of 10)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 165-2125
Mfr. Part No.MCP7940N-I/P
BrandMicrochip
HK$6.42
Each (In a Tube of 60)
units
Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 889-6026
Mfr. Part No.MCP7940NT-I/MNY
BrandMicrochip
HK$6.16
Each (On a Reel of 3300)
units
Calendar, Clock DW:DM:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount TDFN 8 3 x 2 x 0.75mm 3mm 2mm 0.75mm 5.5 V +85 °C
RS Stock No. 912-6943
Mfr. Part No.MCP7940M-I/SN
BrandMicrochip
HK$4.38
Each (In a Tube of 100)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 165-3406
Mfr. Part No.MCP7940MT-I/MNY
BrandMicrochip
HK$6.035
Each (On a Reel of 3300)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount TDFN 8 2 x 3 x 0.75mm 2mm 3mm 0.75mm 5.5 V +85 °C
RS Stock No. 798-5258
Mfr. Part No.MCP7940N-I/SN
BrandMicrochip
HK$6.52
Each (In a Pack of 10)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 803-2222
Mfr. Part No.MCP79520-I/MS
BrandMicrochip
HK$10.53
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 146-0203
Mfr. Part No.MCP7940M-I/P
BrandMicrochip
HK$5.11
Each (In a Tube of 60)
units
Alarm, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 817-3651
Mfr. Part No.MCP79410T-I/MNY
BrandMicrochip
HK$7.38
Each (On a Reel of 3300)
units
Alarm, Battery Backup, Calendar, Clock DW:D:M:Y HH:MM:SS 64B Serial-2 Wire, Serial-I2C Surface Mount TDFN 8 2 x 3 x 0.75mm 2mm 3mm 0.75mm 5.5 V +85 °C
RS Stock No. 803-2204
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
HK$14.38
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 912-6738
Mfr. Part No.MCP79411-I/SN
BrandMicrochip
HK$7.38
Each (In a Tube of 100)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 825-1076
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
HK$9.58
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 726-3949
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
HK$7.87
Each (In a Pack of 5)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C