Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 177-0837
Mfr. Part No.MCP7940N-E/SN
HK$6.99
Each (In a Pack of 10)
units
- - HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 177-0303
Mfr. Part No.MCP79401-I/SN
HK$7.483
Each (In a Tube of 100)
units
- - HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 177-0307
Mfr. Part No.MCP79412-I/MS
HK$8.449
Each (In a Tube of 100)
units
- - HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 177-0876
Mfr. Part No.MCP79412-I/MS
HK$8.95
Each (In a Pack of 10)
units
- - HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 177-0656
Mfr. Part No.MCP79400-I/MS
HK$7.46
Each (In a Pack of 10)
units
- - HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 177-0308
Mfr. Part No.MCP795W10-I/SL
HK$12.22
Each (In a Tube of 57)
units
- - HH:MM:SS - Serial-SPI Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 3.6 V +85 °C
RS Stock No. 177-0776
Mfr. Part No.MCP79401-I/SN
HK$7.81
Each (In a Pack of 10)
units
- - HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 177-0302
Mfr. Part No.MCP79400-I/MS
HK$7.121
Each (In a Tube of 100)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 177-0905
Mfr. Part No.MCP795W10-I/SL
HK$13.21
Each (In a Pack of 5)
units
- - HH:MM:SS - Serial-SPI Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 3.6 V +85 °C
RS Stock No. 177-0305
Mfr. Part No.MCP7940N-E/SN
HK$6.639
Each (In a Tube of 100)
units
- - HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C