Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 920-8991
Mfr. Part No.M48T58Y-70PC1
HK$127.623
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 686-5030
Mfr. Part No.M48T58Y-70PC1
HK$150.53
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 102-3553
Mfr. Part No.M41T81M6F
HK$10.329
Each (On a Reel of 2500)
units
Alarm Binary HH:MM:SS:hh 20B Serial Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 809-1420
Mfr. Part No.M41T81M6F
HK$20.73
Each (In a Pack of 5)
units
Alarm Binary HH:MM:SS:hh 20B Serial Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 168-6880
Mfr. Part No.M41T11MH6F
HK$23.268
Each (On a Reel of 936)
units
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS Stock No. 829-0399
Mfr. Part No.M41T11M6F
HK$27.474
Each (In a Pack of 5)
units
Calendar D:D:M:Y:C HH:MM:SS 56B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 920-9010
Mfr. Part No.M41T60Q6F
HK$6.94
Each (On a Reel of 3000)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 829-0380
Mfr. Part No.M41T00M6F
HK$22.59
Each (In a Pack of 5)
units
Calendar D:M:Y:C HH:MM:SS 8B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 877-2781
Mfr. Part No.M41T83SQA6F
HK$27.30
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 714-7285
Mfr. Part No.M41T11MH6F
HK$40.73
Each
units
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
RS Stock No. 919-6337
Mfr. Part No.M48T18-100PC1
HK$144.296
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 920-9007
Mfr. Part No.M41T62Q6F
HK$7.684
Each (On a Reel of 3000)
units
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 829-0444
Mfr. Part No.M41ST87WSS6F
HK$54.56
Each
units
Calendar D:D:M:Y:C HH:MM:SS:HSS 128B Serial Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm 3.6 V +85 °C
RS Stock No. 714-7288
Mfr. Part No.M41T56M6F
HK$23.36
Each (In a Pack of 2)
units
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 188-9205
Mfr. Part No.M41T80M6F
HK$9.074
Each (On a Reel of 2500)
units
Alarm, Calendar Binary, D:D:M:Y:C - - Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 714-0855
Mfr. Part No.M41T00SM6F
HK$22.59
Each
units
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS Stock No. 877-2784
Mfr. Part No.M41T93RMY6F
HK$35.958
Each (In a Pack of 5)
units
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V +85 °C
RS Stock No. 168-8017
Mfr. Part No.M48T12-70PC1
HK$130.882
Each (In a Tube of 14)
units
Timekeeper SRAM D:M:Y HH:MM:SS 16kbit - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 624-8466
Mfr. Part No.M48T35Y-70PC1
HK$221.05
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 828-9977
Mfr. Part No.M48T12-70PC1
HK$142.43
Each
units
Timekeeper SRAM D:M:Y HH:MM:SS 16kbit - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C