Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 425 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 686-5030
Mfr. Part No.M48T58Y-70PC1
HK$150.53
Each
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 667-6278
Mfr. Part No.Q41802551000111
BrandEPSON
HK$30.69
Each
units
Alarm, Calendar, Timer - - - Serial-I2C Surface Mount SOP 14 5 x 10.1 x 3.2mm 5mm 10.1mm 3.2mm 5.5 V +85 °C
RS Stock No. 920-8991
Mfr. Part No.M48T58Y-70PC1
HK$138.37
Each (In a Tube of 12)
units
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 169-8144
Mfr. Part No.Q41802551000111
BrandEPSON
HK$24.736
Each (On a Reel of 250)
units
Alarm, Calendar, Timer - - - Serial-I2C Surface Mount SOP 14 5 x 10.1 x 3.2mm 5mm 10.1mm 3.2mm 5.5 V +85 °C
RS Stock No. 667-6230
Mfr. Part No.Q41454351000111
BrandEPSON
HK$30.12
Each
units
Calendar, Timer - - - Serial Surface Mount SOP 14 5 x 10.1 x 3.2mm 5mm 10.1mm 3.2mm 5.5 V +85 °C
RS Stock No. 169-8134
Mfr. Part No.Q42724211000200
BrandEPSON
HK$44.61
Each (In a Tube of 25)
units
Calendar DW:DM:M:Y HH:MM:SS - Parallel Through Hole PDIP 18 23.1 x 6.3 x 4.2mm 23.1mm 6.3mm 4.2mm 5.5 V +70 °C
RS Stock No. 729-3243
Mfr. Part No.RV-2123-C2-TA-010
HK$75.96
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 124-2362
Mfr. Part No.PCF8563T/5,518
BrandNXP
HK$5.971
Each (On a Reel of 2500)
units
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS Stock No. 865-2208
Mfr. Part No.PCF8563T/5,518
BrandNXP
HK$6.885
Each (In a Pack of 10)
units
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
RS Stock No. 904-7512
Mfr. Part No.X1B000311000112
BrandEPSON
HK$41.26
Each
units
Clock - SS:HH 32bit Serial-I2C Surface Mount - 10 3.2 x 2.5 x 1mm 3.2mm 2.5mm 1mm 5.5 V +85 °C
RS Stock No. 171-1647
Mfr. Part No.RV-2123-C2-TA-010
HK$52.318
Each (On a Tape of 100)
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 169-8137
Mfr. Part No.Q41454351000111
BrandEPSON
HK$27.331
Each (On a Reel of 250)
units
Calendar, Timer - - - Serial Surface Mount SOP 14 5 x 10.1 x 3.2mm 5mm 10.1mm 3.2mm 5.5 V +85 °C
RS Stock No. 667-6212
Mfr. Part No.Q42724211000200
BrandEPSON
HK$53.91
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Parallel Through Hole PDIP 18 23.1 x 6.3 x 4.2mm 23.1mm 6.3mm 4.2mm 5.5 V +70 °C
RS Stock No. 169-8222
Mfr. Part No.X1B000311000112
BrandEPSON
HK$32.355
Each (On a Tape of 20)
units
Clock - SS:HH 32bit Serial-I2C Surface Mount - 10 3.2 x 2.5 x 1mm 3.2mm 2.5mm 1mm 5.5 V +85 °C
RS Stock No. 177-0305
Mfr. Part No.MCP7940N-E/SN
BrandMicrochip
HK$6.17
Each (In a Tube of 100)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 624-8416
Mfr. Part No.M41T60Q6F
HK$15.512
Each (In a Pack of 5)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V +85 °C
RS Stock No. 829-0355
Mfr. Part No.M41T81SM6F
HK$22.474
Each (In a Pack of 5)
units
Calendar D:D:M:Y:C HH:MM:SS:HSS 20B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 177-0307
Mfr. Part No.MCP79412-I/MS
BrandMicrochip
HK$7.849
Each (In a Tube of 100)
units
- D:M:Y, DW HH:MM:SS - Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 169-8145
Mfr. Part No.Q418564C2000511
BrandEPSON
HK$27.111
Each (On a Reel of 250)
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount VSOJ 12 - 3.6mm 2.4mm - 5.5 V +85 °C
RS Stock No. 191-3690
Mfr. Part No.DS1337U+T&R
HK$22.444
Each (In a Pack of 5)
units
Real Time Clock D:D:M:Y SS:MM:HH - Serial-I2C Surface Mount μSOP 8 3.1 x 0.65 x 0.95mm 3.1mm 0.65mm 0.95mm 5.5 V +85 °C
Related Products
A plain copper stranded conductor covered by a ...
Description:
A plain copper stranded conductor covered by a PVC insulated sheath.These flexible wires are intended for use with electrical power, lighting and internal wiring. • Flexible class 5 conductors• BS6004 Conductors• Plain annealed copper conductors• Harmonised code H05V-K.
From Lapp, this H07V-K harmonised single-core wire is ...
Description:
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.The wire features a mark for recognized suitability when used ...