PLL Frequency Synthesizers

Filters

Viewing 21 - 40 of 158 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 186-9049
Mfr. Part No.FS6377-01IG-XTD
HK$79.58
Each (In a Tube of 48)
units
4 43 mA 230MHz Surface Mount SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +85 °C 150MHz 4.5 V
RS Stock No. 111-2223
Mfr. Part No.ADF4112BRUZ
HK$47.334
Each (In a Tube of 96)
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 459-263
Mfr. Part No.CDCE913PW
HK$38.25
Each
units
1 11 mA 160MHz Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V
RS Stock No. 160-2550
Mfr. Part No.ADF4153YRUZ
HK$55.45
Each (In a Tube of 96)
units
1 24 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +125 °C 1750MHz 2.7 V
RS Stock No. 161-2845
Mfr. Part No.Si5332B-C-GM1
HK$70.483
Each (In a Tray of 490)
units
7 70 mA 50 MHz, 170 MHz, 250 MHz Surface Mount QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V
RS Stock No. 183-2362
Mfr. Part No.HMC834LP6GE
HK$164.356
Each (On a Tape of 50)
units
1 8 mA 4200MHz Surface Mount SMT 40 6.1 x 6.1 x 0.85mm 6.1mm 6.1mm 0.85mm 5.2 V +85 °C 8400MHz 4.8 V
RS Stock No. 880-6976
Mfr. Part No.Si5341A-D-GM
HK$157.19
Each
units
1 150 mA 750MHz Surface Mount QFN 64 9 x 9 x 0.85mm 9mm 9mm 0.85mm 3.47 V +85 °C 712.5MHz 3.14 V
RS Stock No. 160-2552
Mfr. Part No.ADF4159CCPZ
HK$105.936
Each (In a Tray of 490)
units
1 40 mA 13GHz Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.45 V +125 °C 12002MHz 2.7 V
RS Stock No. 709-5131
Mfr. Part No.ADF4111BRUZ
HK$50.32
Each
units
1 5.5 mA 1400MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 145-5203
Mfr. Part No.FS7140-02G-XTD
HK$52.63
Each (In a Tube of 76)
units
1 35 mA 35MHz Surface Mount SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V
RS Stock No. 161-2874
Mfr. Part No.Si5332A-C-GM3
HK$110.73
Each
units
14 70 mA 50 MHz, 170 MHz, 250 MHz Surface Mount QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V
RS Stock No. 412-715
Mfr. Part No.ADF4153BRUZ
HK$50.32
Each
units
1 24 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V
RS Stock No. 160-2706
Mfr. Part No.HMC704LP4E
HK$212.13
Each (On a Reel of 50)
units
1 58 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 1mm 4.1mm 4.1mm 1mm 3.5 V +85 °C - 3 V
RS Stock No. 160-2546
Mfr. Part No.ADF4151BCPZ
HK$35.85
Each (In a Tray of 490)
units
1 50 mA 3.5GHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.6 V +85 °C 750MHz 3 V
RS Stock No. 183-2193
Mfr. Part No.AD9901KPZ
HK$87.79
Each
units
1 54 mA 200MHz Surface Mount PLCC 20 9.04 x 9.04 x 3.94mm 9.04mm 9.04mm 3.94mm 5 V +70 °C - -5.2 V
RS Stock No. 161-2843
Mfr. Part No.Si5332A-C-GM2
HK$84.364
Each (In a Tray of 490)
units
10 70 mA 50 MHz, 170 MHz, 250 MHz Surface Mount QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V
RS Stock No. 160-2551
Mfr. Part No.ADF4157BCPZ
HK$45.01
Each (In a Tray of 490)
units
1 29 mA 6GHz Surface Mount LFCSP 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.3 V +85 °C 5800MHz 2.7 V
RS Stock No. 827-0673
Mfr. Part No.NB3N51032DTG
HK$30.72
Each (In a Pack of 2)
units
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS Stock No. 162-5219
Mfr. Part No.PLL1705DBQ
HK$33.439
Each (In a Tube of 50)
units
2 25 mA 27MHz Surface Mount SSOP 20 8.74 x 3.99 x 1.5mm 8.74mm 3.99mm 1.5mm 3.6 V +85 °C - 2.7 V
RS Stock No. 922-2243
Mfr. Part No.LMX2485ESQ/NOPB
HK$26.79
Each (On a Reel of 1000)
units
3 5 mA 110 MHz, 800 MHz Surface Mount LLP 24 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +150 °C 3000MHz 2.5 V
Related Products
Where to use:Washroom areas in offices, education, nurseries, ...
Description:
Where to use:Washroom areas in offices, education, nurseries, public facilities, long-term care and food handling environmentsHigh quality silky smooth foam - provides a very pleasant hand washing experience and leaves skin fresh after usePerfume-free, dye-free formulation:helps reduce potential for allergic ...
This Heavy Duty Hand Cleaner Takes No Prisoners: ...
Description:
This Heavy Duty Hand Cleaner Takes No Prisoners: Grease, Grime and Oil Don’t Stand A Chance. Kind To skin But Tough On Dirt, It Provides A Deep Clean leaving Hands Feeling Firm and Fresh.
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable ...
Description:
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable for use in food handling and processing. Sensitive skin formulation ideal for frequent hand washing. Lotion Soap with Moisturisers. Ideal for washroom applications. High quality, concentrated dense foam formula enriched with conditioners ...
Quickly removes ingrained oil, grease & grime Neutral ...
Description:
Quickly removes ingrained oil, grease & grime Neutral pH, similar to skin's natural levelUnique cream hand cleanser, leaves skin smelling freshAdded conditioners help to replace lost oils & keep the skin soft & suppleCan be mounted in DEB Skin Safety ...