PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 523-7162
Mfr. Part No.ADF4001BRUZ
HK$37.99
Each
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 912-7450
Mfr. Part No.ADF4001BRUZ
HK$29.09
Each (In a Tube of 96)
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 523-6383
Mfr. Part No.ADF4113BRUZ
HK$50.32
Each
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 157-8518
Mfr. Part No.ADF4113BRUZ
HK$38.51
Each (In a Tube of 96)
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 759-2749
Mfr. Part No.ADF4350BCPZ
HK$112.37
Each
units
2 110 mA 4400MHz Surface Mount LFCSP VQ 32 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 108-353
Mfr. Part No.ADF4252BCPZ
HK$52.63
Each
units
2 16 mA 3000MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 909-3468
Mfr. Part No.HMC703LP4E
HK$264.67
Each
units
1 95 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.2 V +85 °C - 2.7 V
RS Stock No. 160-3297
Mfr. Part No.HMC703LP4E
HK$235.775
Each (On a Reel of 50)
units
1 95 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.2 V +85 °C - 2.7 V
RS Stock No. 160-9968
Mfr. Part No.ADF4252BCPZ
HK$37.31
Each (In a Tray of 490)
units
2 16 mA 3000MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 159-7753
Mfr. Part No.ADF4350BCPZ
HK$85.852
Each (In a Tray of 490)
units
2 110 mA 4400MHz Surface Mount LFCSP VQ 32 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 708-9827
Mfr. Part No.ADN2814ACPZ
HK$213.01
Each
units
1 145 mA 160MHz Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V
RS Stock No. 709-0069
Mfr. Part No.ADF4107BCPZ
HK$52.63
Each
units
1 - 7000MHz Surface Mount CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 159-7926
Mfr. Part No.ADF4116BRUZ
HK$38.51
Each (In a Tube of 96)
units
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 862-6439
Mfr. Part No.HMC704LP4E
HK$248.15
Each
units
1 58 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 1mm 4.1mm 4.1mm 1mm 3.5 V +85 °C - 3 V
RS Stock No. 709-7547
Mfr. Part No.ADF4116BRUZ
HK$51.83
Each
units
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 158-3565
Mfr. Part No.ADF4111BRUZ
HK$38.51
Each (In a Tube of 96)
units
1 5.5 mA 1400MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 159-7927
Mfr. Part No.ADF4118BRUZ
HK$29.44
Each (In a Tube of 96)
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 183-2362
Mfr. Part No.HMC834LP6GE
HK$164.356
Each (On a Tape of 50)
units
1 8 mA 4200MHz Surface Mount SMT 40 6.1 x 6.1 x 0.85mm 6.1mm 6.1mm 0.85mm 5.2 V +85 °C 8400MHz 4.8 V
RS Stock No. 158-1867
Mfr. Part No.ADF4002BCPZ
HK$23.96
Each (In a Tray of 490)
units
1 6 mA 400MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 708-9381
Mfr. Part No.ADF4360-0BCPZ
HK$59.13
Each
units
1 - 250MHz Surface Mount VQLFCSP 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2725MHz 3 V