PLL Frequency Synthesizers

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 162-9621
Mfr. Part No.P3MS650103H-4CR
HK$7.547
Each (On a Reel of 3000)
units
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS Stock No. 787-7012
Mfr. Part No.P3MS650103H-4CR
HK$9.058
Each (In a Pack of 5)
units
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS Stock No. 161-2591
Mfr. Part No.NB4N507ADG
HK$28.92
Each (In a Tube of 48)
units
1 35 mA 27MHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 85 °C 200MHz 3 V
RS Stock No. 170-3521
Mfr. Part No.NB3N5573DTG
HK$34.66
Each (In a Tube of 96)
units
2 135 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V
RS Stock No. 801-0248
Mfr. Part No.FS7140-02G-XTD
HK$61.01
Each (In a Pack of 2)
units
1 35 mA 35MHz Surface Mount SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V
RS Stock No. 145-5203
Mfr. Part No.FS7140-02G-XTD
HK$52.63
Each (In a Tube of 76)
units
1 35 mA 35MHz Surface Mount SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V
RS Stock No. 186-9049
Mfr. Part No.FS6377-01IG-XTD
HK$79.58
Each (In a Tube of 48)
units
4 43 mA 230MHz Surface Mount SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +85 °C 150MHz 4.5 V
RS Stock No. 802-2077
Mfr. Part No.NBC12439AMNG
HK$93.01
Each
units
1 85 mA 20MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V
RS Stock No. 186-9936
Mfr. Part No.FS6377-01IG-XTD
HK$90.28
Each
units
4 43 mA 230MHz Surface Mount SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +85 °C 150MHz 4.5 V
RS Stock No. 827-0673
Mfr. Part No.NB3N51032DTG
HK$30.72
Each (In a Pack of 2)
units
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS Stock No. 787-6930
Mfr. Part No.NB3N5573DTG
HK$40.82
Each
units
2 135 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V
RS Stock No. 145-4049
Mfr. Part No.NB3N51032DTG
HK$26.10
Each (In a Tube of 96)
units
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS Stock No. 145-3624
Mfr. Part No.NBC12439AMNG
HK$81.98
Each (In a Tube of 74)
units
1 85 mA 20MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V