PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 162-7733
Mfr. Part No.LMK03806BISQE/NOPB
HK$82.563
Each (On a Reel of 250)
units
1 445 mA 500MHz WQFN 64 9.1 x 9.1 x 0.8mm 9.1mm 9.1mm 0.8mm 3.45 V +85 °C 312.5MHz 3.15 V -40 °C
RS Stock No. 811-5759
Mfr. Part No.LMH1982SQE/NOPB
HK$249.95
Each
units
1 70 mA 67.5MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V 0 °C
RS Stock No. 922-2243
Mfr. Part No.LMX2485ESQ/NOPB
HK$48.175
Each (On a Reel of 1000)
units
3 5 mA 110 MHz, 800 MHz LLP 24 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +150 °C 3000MHz 2.5 V -65 °C
RS Stock No. 662-4605
Mfr. Part No.CDCE706PW
HK$70.97
Each
units
3 115 mA 200MHz TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 179-2195
Mfr. Part No.PLL1707DBQ
HK$46.859
Each (In a Tube of 50)
units
2 25 mA 27.27MHz SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C
RS Stock No. 709-2637
Mfr. Part No.PLL1707DBQ
HK$38.44
Each
units
2 25 mA 27.27MHz SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C
RS Stock No. 162-6986
Mfr. Part No.CDCE706PW
HK$65.845
Each (In a Tube of 70)
units
3 115 mA 200MHz TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V -40 °C
RS Stock No. 162-8142
Mfr. Part No.CDCM61002RHBT
HK$40.99
Each (On a Reel of 250)
units
2 65 mA 28.47MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V -40 °C
RS Stock No. 459-263
Mfr. Part No.CDCE913PW
HK$36.28
Each
units
1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 162-8129
Mfr. Part No.CDCE62002RHBT
HK$47.58
Each (On a Reel of 250)
units
1 -40 μA, ±20 μA 42MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 1175MHz 3 V -40 °C
RS Stock No. 133-0680
Mfr. Part No.LMX2581SQE/NOPB
HK$165.28
Each
units
4 134 mA 900MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V -40 °C
RS Stock No. 660-0520
Mfr. Part No.PLL1705DBQ
HK$43.90
Each
units
2 25 mA 27MHz SSOP 20 8.74 x 3.99 x 1.5mm 8.74mm 3.99mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C
RS Stock No. 162-6987
Mfr. Part No.CDCEL913PW
HK$30.79
Each (In a Tube of 90)
units
1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 921-2820
Mfr. Part No.LMH1982SQE/NOPB
HK$205.866
Each (On a Reel of 250)
units
1 70 mA 67.5MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V 0 °C
RS Stock No. 817-5985
Mfr. Part No.CDCM61002RHBT
HK$52.62
Each
units
2 65 mA 28.47MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V -40 °C
RS Stock No. 660-7755
Mfr. Part No.PLL1708DBQ
HK$38.44
Each
units
2 25 mA 27.27MHz SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C
RS Stock No. 817-5994
Mfr. Part No.CDCM61004RHBT
HK$67.38
1 Tape of 1
Tape(s)
4 65 mA 28.47MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V -40 °C
RS Stock No. 459-398
Mfr. Part No.CDCE937PW
HK$43.46
Each
units
3 29 mA 160MHz TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 662-4618
Mfr. Part No.CDCEL913PW
HK$32.72
Each
units
1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C
RS Stock No. 168-5010
Mfr. Part No.LMX2581SQE/NOPB
HK$73.538
Each (On a Reel of 250)
units
4 134 mA 900MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V -40 °C