PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 161-2838
Mfr. Part No.Si52208-A01AGM
HK$26.969
Each (In a Tray of 490)
units
4 63 mA 25MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 1.8 V +85 °C 100MHz 1.5 V -40 °C
RS Stock No. 161-2883
Mfr. Part No.Si5332C-C-GM1
HK$68.36
Each
units
7 70 mA 50 MHz, 170 MHz, 250 MHz QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2874
Mfr. Part No.Si5332A-C-GM3
HK$98.45
Each
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2839
Mfr. Part No.Si52204-A01AGM
HK$19.533
Each (In a Tube of 60)
units
3 44 mA 25MHz QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 1.8 V +85 °C 100MHz 1.5 V -40 °C
RS Stock No. 161-2881
Mfr. Part No.Si5332B-C-GM3
HK$106.82
Each
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2842
Mfr. Part No.Si5332A-C-GM1
HK$79.267
Each (In a Tray of 490)
units
7 70 mA 50 MHz, 170 MHz, 250 MHz QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 880-6976
Mfr. Part No.Si5341A-D-GM
HK$150.59
Each
units
1 150 mA 750MHz QFN 64 9 x 9 x 0.85mm 9mm 9mm 0.85mm 3.47 V +85 °C 712.5MHz 3.14 V -40 °C
RS Stock No. 168-9977
Mfr. Part No.SI5356A-B-GM
HK$38.667
Each (In a Tray of 75)
units
- 60 mA 200MHz QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.8 V +150 °C 200MHz -0.5 V -50 °C
RS Stock No. 161-2846
Mfr. Part No.Si5332B-C-GM2
HK$75.23
Each (In a Tray of 490)
units
10 70 mA 50 MHz, 170 MHz, 250 MHz QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2886
Mfr. Part No.Si5332C-C-GM2
HK$72.96
Each
units
10 70 mA 50 MHz, 170 MHz, 250 MHz QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2850
Mfr. Part No.Si5332C-C-GM3
HK$70.51
Each (In a Tray of 490)
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 796-0344
Mfr. Part No.Si5356A-B-GM
HK$40.15
Each (In a Pack of 2)
units
- 60 mA 200MHz QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.8 V +150 °C 200MHz -0.5 V -50 °C
RS Stock No. 161-2845
Mfr. Part No.Si5332B-C-GM1
HK$70.483
Each (In a Tray of 490)
units
7 70 mA 50 MHz, 170 MHz, 250 MHz QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2870
Mfr. Part No.Si5332A-C-GM1
HK$103.08
Each
units
7 70 mA 50 MHz, 170 MHz, 250 MHz QFN 32 5 x 5 x 0.85mm 5mm 5mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2847
Mfr. Part No.Si5332B-C-GM3
HK$81.163
Each (In a Tray of 490)
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2895
Mfr. Part No.Si5332D-C-GM3
HK$79.92
Each
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2843
Mfr. Part No.Si5332A-C-GM2
HK$81.46
Each (In a Tray of 490)
units
10 70 mA 50 MHz, 170 MHz, 250 MHz QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2872
Mfr. Part No.Si5332A-C-GM2
HK$91.20
Each
units
10 70 mA 50 MHz, 170 MHz, 250 MHz QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 312.5MHz 1.71 V -40 °C
RS Stock No. 161-2853
Mfr. Part No.Si5332D-C-GM3
HK$63.49
Each (In a Tray of 490)
units
14 70 mA 50 MHz, 170 MHz, 250 MHz QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C
RS Stock No. 161-2879
Mfr. Part No.Si5332B-C-GM2
HK$82.08
Each
units
10 70 mA 50 MHz, 170 MHz, 250 MHz QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V -40 °C