PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 156 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 162-9621
Mfr. Part No.P3MS650103H-4CR
HK$7.547
Each (On a Reel of 3000)
units
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS Stock No. 787-7012
Mfr. Part No.P3MS650103H-4CR
HK$9.058
Each (In a Pack of 5)
units
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS Stock No. 157-8518
Mfr. Part No.ADF4113BRUZ
HK$38.51
Each (In a Tube of 96)
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 523-7162
Mfr. Part No.ADF4001BRUZ
HK$37.99
Each
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 523-6383
Mfr. Part No.ADF4113BRUZ
HK$50.32
Each
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 912-7450
Mfr. Part No.ADF4001BRUZ
HK$29.09
Each (In a Tube of 96)
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 909-3468
Mfr. Part No.HMC703LP4E
HK$264.67
Each
units
1 95 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.2 V +85 °C - 2.7 V
RS Stock No. 160-3297
Mfr. Part No.HMC703LP4E
HK$235.775
Each (On a Reel of 50)
units
1 95 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.2 V +85 °C - 2.7 V
RS Stock No. 759-2749
Mfr. Part No.ADF4350BCPZ
HK$112.29
Each
units
2 110 mA 4400MHz Surface Mount LFCSP VQ 32 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 160-9968
Mfr. Part No.ADF4252BCPZ
HK$37.31
Each (In a Tray of 490)
units
2 16 mA 3000MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 108-353
Mfr. Part No.ADF4252BCPZ
HK$52.63
Each
units
2 16 mA 3000MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS Stock No. 159-7753
Mfr. Part No.ADF4350BCPZ
HK$85.852
Each (In a Tray of 490)
units
2 110 mA 4400MHz Surface Mount LFCSP VQ 32 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 811-5759
Mfr. Part No.LMH1982SQE/NOPB
HK$249.95
Each
units
1 70 mA 67.5MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V
RS Stock No. 709-7547
Mfr. Part No.ADF4116BRUZ
HK$51.83
Each
units
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 160-2709
Mfr. Part No.HMC833LP6GE
HK$149.83
Each (On a Reel of 50)
units
1 105 mA 3000MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 6000MHz 4.8 V
RS Stock No. 708-9782
Mfr. Part No.ADF4360-9BCPZ
HK$59.13
Each
units
1 5 mA 250MHz Surface Mount CP 24 2 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 400MHz 3 V
RS Stock No. 161-2853
Mfr. Part No.Si5332D-C-GM3
HK$63.49
Each (In a Tray of 490)
units
14 70 mA 50 MHz, 170 MHz, 250 MHz Surface Mount QFN 48 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V
RS Stock No. 183-2473
Mfr. Part No.HMC834LP6GE
HK$203.40
Each
units
1 8 mA 4200MHz Surface Mount SMT 40 6.1 x 6.1 x 0.85mm 6.1mm 6.1mm 0.85mm 5.2 V +85 °C 8400MHz 4.8 V
RS Stock No. 145-7501
Mfr. Part No.CDCE913PW
HK$34.40
Each (In a Tube of 90)
units
1 11 mA 160MHz Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V
RS Stock No. 709-0069
Mfr. Part No.ADF4107BCPZ
HK$52.63
Each
units
1 - 7000MHz Surface Mount CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V