PLL Frequency Multipliers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 162-8970
Mfr. Part No.NB3N3020DTG
HK$54.58
Each (In a Tube of 96)
units
1 75 mA 210MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V -40 °C
RS Stock No. 802-2014
Mfr. Part No.NB3N3020DTG
HK$70.47
Each
units
1 75 mA 210MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V -40 °C
RS Stock No. 769-5715
Mfr. Part No.NB3N2302DG
HK$24.86
Each
units
2 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V 0 °C
RS Stock No. 787-6920
Mfr. Part No.NB3N502DG
HK$28.005
Each (In a Pack of 2)
units
1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V -40 °C
RS Stock No. 163-2552
Mfr. Part No.NB3N2302DG
HK$15.595
Each (In a Tube of 98)
units
2 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V 0 °C
RS Stock No. 145-3853
Mfr. Part No.NB3N502DG
HK$19.113
Each (In a Tube of 98)
units
1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V -40 °C
RS Stock No. 163-2553
Mfr. Part No.NB3N511DG
HK$28.07
Each (In a Tube of 98)
units
1 9 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V -40 °C
RS Stock No. 766-0362
Mfr. Part No.NB3N511DG
HK$38.11
Each
units
1 9 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V -40 °C