PLL Frequency Multipliers

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 802-2014
Mfr. Part No.NB3N3020DTG
HK$73.33
Each
units
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS Stock No. 162-8970
Mfr. Part No.NB3N3020DTG
HK$58.283
Each (In a Tube of 96)
units
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS Stock No. 125-6941
Mfr. Part No.CY22150KFZXC
HK$76.14
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 173-2768
Mfr. Part No.SI5326C-C-GM
HK$184.775
Each (In a Tray of 490)
units
4 279 mA 710MHz Surface Mount QFN 36 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 346MHz 2.97 V
RS Stock No. 169-8383
Mfr. Part No.CS2300-CP-CZZ
HK$46.36
Each (In a Tube of 96)
units
1 ±10 mA 30MHz Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.5 V +70 °C 75MHz 3.1 V
RS Stock No. 162-4651
Mfr. Part No.CDCVF25084PW
HK$75.99
Each (In a Tube of 90)
units
1 - 45MHz Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V
RS Stock No. 787-6920
Mfr. Part No.NB3N502DG
HK$29.17
Each (In a Pack of 2)
units
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V
RS Stock No. 620-2173
Mfr. Part No.CDCVF25084PW
HK$90.88
Each
units
1 - 45MHz Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V
RS Stock No. 796-0101
Mfr. Part No.Si5326C-C-GM
HK$232.74
Each
units
4 279 mA 710MHz Surface Mount QFN 36 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 346MHz 2.97 V
RS Stock No. 716-5804
Mfr. Part No.CS2300-CP-CZZ
HK$53.94
Each
units
1 ±10 mA 30MHz Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.5 V +70 °C 75MHz 3.1 V
RS Stock No. 769-5715
Mfr. Part No.NB3N2302DG
HK$19.08
Each
units
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS Stock No. 145-3853
Mfr. Part No.NB3N502DG
HK$24.13
Each (In a Tube of 98)
units
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V
RS Stock No. 163-2552
Mfr. Part No.NB3N2302DG
HK$15.595
Each (In a Tube of 98)
units
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS Stock No. 189-7178
Mfr. Part No.DS1080LU+
HK$17.71
Each (In a Tube of 50)
units
1 15 mA 33.4MHz Surface Mount μSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +125 °C 134MHz 3 V
RS Stock No. 189-8648
Mfr. Part No.DS1080LU+
HK$20.96
Each (In a Pack of 5)
units
1 15 mA 33.4MHz Surface Mount μSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +125 °C 134MHz 3 V
Related Products
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
For assemblies using thin and vulnerable materials Wide ...
Description:
For assemblies using thin and vulnerable materials Wide grip range, with large area blind-side spead Can be used with oversized holes Aluminium alloy (3·5% magnesium) body, carbon steel mandrel.
Soft set rivet for fastening resin based materials ...
Description:
Soft set rivet for fastening resin based materials Developed for use with electronics micro assemblies Suitable for fixing PCB connectors & ejectors etc 99·5% pure aluminium alloy body, aluminium alloy mandrel.